- RS Stock No.:
- 168-0262
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- V23079-D2003-B301
- ผู้ผลิต / Manufacturer:
- TE Connectivity
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
สามารถสั่งจองล่วงหน้าได้
เพิ่ม / Added
ราคา / Price Each (In a Bag of 250)
THB89.037
(exc. VAT)
THB95.27
(inc. VAT)
Units | Per unit | Per Bag* |
250 - 250 | THB89.037 | THB22,259.25 |
500 - 750 | THB87.078 | THB21,769.50 |
1000 + | THB85.208 | THB21,302.00 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 168-0262
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- V23079-D2003-B301
- ผู้ผลิต / Manufacturer:
- TE Connectivity
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
รายละเอียดสินค้า / Product Details
TE Connectivity SMT Telecom/Signal Relay P2 V23079 Series
P2 V23079 series DIP vertical mount SMT signal / telecom relays with a 15 x 7.5mm slimline design and 2A DPDT bifurcated gold plated silver nickel contacts. These SMT signal relays are immersion cleanable, have overmolded monostable coils (apart from stock number 718-1998 which has a monostable high dielectric coil) and offer a high sensitivity resulting in a low 140mW/70mW power consumption. Stock numbers 515-565, 515-577 and 756-1274 have long SMT pins whilst 718-1812 and 718-1998 have short SMT pins. Typical applications for these P2 V23079 series DIP vertical mount SMT signal relays include communications equipment (ringing and test access, PABX and VOIP), consumer electronics (set top boxes & HiFi), office, control, medical and automotive equipment
2 pole polarised telecom and signal relay with an overmoulded single coil
Long or short SMT legs
Bifurcated contacts, gold plated
Immersion cleanable, RTIII, IP67
V-0 flammability classification
Insulation resistance at 500Vdc >109Ω
High sensitivity resulting in low nominal power consumption - 140mW
Surge capability meets Telcordia TR-NWT-001089 (2 / 10 μs) and IEC 60950 (10 / 700 μs), 2000V between open contacts and 2500V between coil and contacts
Applications include; Communications equipment (ringing and test access, PABX and VOIP), Consumer electronics (Set Top Boxes & HiFi), Office, Control, Medical and Automotive equipment
Long or short SMT legs
Bifurcated contacts, gold plated
Immersion cleanable, RTIII, IP67
V-0 flammability classification
Insulation resistance at 500Vdc >109Ω
High sensitivity resulting in low nominal power consumption - 140mW
Surge capability meets Telcordia TR-NWT-001089 (2 / 10 μs) and IEC 60950 (10 / 700 μs), 2000V between open contacts and 2500V between coil and contacts
Applications include; Communications equipment (ringing and test access, PABX and VOIP), Consumer electronics (Set Top Boxes & HiFi), Office, Control, Medical and Automotive equipment
Approvals
UL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 220V dc |
Series | W11 |
Maximum Switching Power DC | 60 W |
Latching | No |
Length | 14.5mm |
Depth | 7.2mm |
Height | 10.4mm |
Dimensions | 14.5 x 10.4 x 7.2mm |
Terminal Type | Through Hole |
Application | Signal |
Number of Poles | 2 |
Switching Current | 2A |
Features | Bifurcated Contacts, Immersion cleanable |
Contact Material | Gold Plated |
Minimum Operating Temperature | -40°C |
Coil Power | 140mW |
Maximum Operating Temperature | +85°C |
Isolation Coil To Contact | 1kV rms |
Operating Temperature Range | -40 → +85°C |
Coil Resistance | 1000Ω |
Maximum Switching Power AC | 62.5VA |