ATP 512 MB Industrial SD SD Card, Class 6
- RS Stock No.:
- 146-5567
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- AF512SDI-ZADXM
- ผู้ผลิต:
- ATP
ไม่สามารถเข้าถึงข้อมูลสต็อกได้ในขณะนี้
- RS Stock No.:
- 146-5567
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- AF512SDI-ZADXM
- ผู้ผลิต:
- ATP
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
| Brand | ATP | |
| Card Format | SD | |
| Capacity | 512 MB | |
| Speed Class Rating | Class 6 | |
| Industrial | Yes | |
| Temperature Range | -40 → +85°C | |
| Nand Type | SLC | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand ATP | ||
Card Format SD | ||
Capacity 512 MB | ||
Speed Class Rating Class 6 | ||
Industrial Yes | ||
Temperature Range -40 → +85°C | ||
Nand Type SLC | ||
ATP SD Card
The ATP SLC SD card has a storage capacity of 512MB with Class 6 speed Class rating. This NAND flash-based memory card is built for mission-critical applications, with dedicated engineering product life cycle support. This industrial card is built with advanced wear levelling, data integrity protections features, robustness and durability.
Features and Benefits
Advanced wear levelling algorithm
Bad block management
ESD resistance
Highly reliable and pass environmental test (bend/torque/salt spray/solar radiation)
Life monitor
Read disturb protector as it has auto Refresh to ensure data integrity during read operation
Sequential read up to 69Mbps and sequential write up to 38Mbps
Operating temperature ranging between -40°C and 85°C
Bad block management
ESD resistance
Highly reliable and pass environmental test (bend/torque/salt spray/solar radiation)
Life monitor
Read disturb protector as it has auto Refresh to ensure data integrity during read operation
Sequential read up to 69Mbps and sequential write up to 38Mbps
Operating temperature ranging between -40°C and 85°C
Applications
Automation
Automotive IVI systems
Drive recorders
Industrial PCs
Medical devices
Mobile/Handheld computers
Navigations
Network cameras
Surveillance systems
Test and measurement
Automotive IVI systems
Drive recorders
Industrial PCs
Medical devices
Mobile/Handheld computers
Navigations
Network cameras
Surveillance systems
Test and measurement
Certifications
IP67 rated