- RS Stock No.:
- 184-7644
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T54363
- ผู้ผลิต / Manufacturer:
- Scruffs
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 184-7644
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T54363
- ผู้ผลิต / Manufacturer:
- Scruffs
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Mid-ankle safety boot with a full grain nubuck leather upper that offers great value without compromise. Complete with a composite toe and steel midplate for protection, along with a padded collar for comfort.
Great value for money without compromising on comfort, protection or performance
Lightweight, flexible protection from sole penetration
Padded tongue & collar for extra comfort
Slip resistant for safe working
Flexible nubuck leather upper
Full grain nubuck leather upper
Lightweight, flexible protection from sole penetration
Padded tongue & collar for extra comfort
Slip resistant for safe working
Flexible nubuck leather upper
Full grain nubuck leather upper
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Series | Hatton |
Shoe Size EU | 44 |
Shoe Size UK | 10 |
Shoe Size US | 11 |
Safety Toe | Yes |
Safety Toe Type | Composite |
Closure Type | Lace Up |
Resistant To | Penetration, Slip |
Penetration Resistant | Yes |
Safety Rating EN ISO 20345 | SBP |
Upper Material | Nubuck |
Anti-Slip | Yes |