- RS Stock No.:
- 177-2366
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T54097
- ผู้ผลิต / Manufacturer:
- Scruffs
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 177-2366
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T54097
- ผู้ผลิต / Manufacturer:
- Scruffs
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Hard wearing mid-ankle safety boot with a high spec S3 safety rating. The highly durable Vibram® outsole provides a lightweight, sure-footed feel. Foot protection is assured with a steel toe and midplate
Safety boot
Steel toe and steel midplate
Vibram ® Q793 outsole - safety footwear specific, lightweight but highly durable from one of the worlds leading outsole manufacturer
Nubuck leather upper
Excellent wear test feedback particularly around comfort
Steel toe and steel midplate
Vibram ® Q793 outsole - safety footwear specific, lightweight but highly durable from one of the worlds leading outsole manufacturer
Nubuck leather upper
Excellent wear test feedback particularly around comfort
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Series | Victory |
Shoe Size EU | 44 |
Shoe Size UK | 10 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Steel |
Closure Type | Lace Up |
Additional Safety Features | HRO |
Safety Rating EN ISO 20345 | S3 |
Anti-Slip | Yes |
Midsole Type | Steel |
Slip Resistance Rating | SRA |
Upper Material | Nubuck |