- RS Stock No.:
- 155-8842
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CR102J25S215QF
- ผู้ผลิต / Manufacturer:
- C & K
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 13/09/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each (In a Tray of 100)
THB92.472
(exc. VAT)
THB98.945
(inc. VAT)
Units | Per unit | Per Tray* |
100 - 100 | THB92.472 | THB9,247.20 |
200 - 300 | THB90.438 | THB9,043.80 |
400 + | THB88.496 | THB8,849.60 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 155-8842
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CR102J25S215QF
- ผู้ผลิต / Manufacturer:
- C & K
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
With multi-pole, multi-position functionality, C&K rocker switches can be used in a variety of applications. Options like a round shape, narrow width, rugged construction, beveled frames, recessed switch guards to prevent accidental actuation, splash-proof rubber boots and subminiature sizes for a space-saving small footprint, make C&K the rocker switch provider of choice.
Round actuator and body
Multiple illuminated versions available
IP65 splash proof rubber boot option
Appliances, small and large
Computers and peripherals
Audio/Video equipment
Multiple illuminated versions available
IP65 splash proof rubber boot option
Appliances, small and large
Computers and peripherals
Audio/Video equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-Off |
Panel Cut Out Diameter | 20.2mm |
Contact Current Rating | 10 A |
Illuminated | No |
Actuator Colour | Red |
Terminal Type | Quick Connect |
Actuator Shape | Round |
Panel Cut Out Size | 20.2 (Dia.)mm |
AC Voltage Rating | 250V |
Case Material | Nylon 66 |
Operating Temperature Range | -20 → +85°C |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |
Contact Material | Copper Alloy (Center Contact), Silver Tin Oxide (End Contact) |