- RS Stock No.:
- 166-2999
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SB520
- ผู้ผลิต / Manufacturer:
- onsemi
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 166-2999
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SB520
- ผู้ผลิต / Manufacturer:
- onsemi
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
ON Semi SB520-SB5100 Schottky Rectifiers
From ON Semiconductor, the SB5200-SB5100 range of Schottky diodes are a metal to silicon rectifier. They are high efficiency and feature low power loss.
Features and Benefits
Average forward rectified current of 5 A
Wide storage and operating temperature range of -50 °C to +150 °C
High surge capacity
Glass passivated, decreasing the risk of leakage.
Wide storage and operating temperature range of -50 °C to +150 °C
High surge capacity
Glass passivated, decreasing the risk of leakage.
Product Applications
These Schottky diodes are suitable for general usage. Example uses include polarity protection applications and free-wheeling low voltage high frequency inverters.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Mounting Type | Through Hole |
Package Type | DO-201AD |
Maximum Continuous Forward Current | 5A |
Peak Reverse Repetitive Voltage | 20V |
Diode Configuration | Single |
Rectifier Type | Schottky Rectifier |
Diode Type | Schottky |
Pin Count | 2 |
Maximum Forward Voltage Drop | 550mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky Barrier |
Diameter | 5.6mm |
Peak Non-Repetitive Forward Surge Current | 150A |