- RS Stock No.:
- 175-9017
- ผู้ผลิต / Manufacturer:
- RS PRO
สินค้าหมดและไม่สามารถสั่งซื้อล่วงหน้าได้ในขณะนี้
ขออภัย เราไม่มีสินค้าในสต็อกและไม่สามารถสั่งซื้อล่วงหน้าได้ในขณะนี้
เพิ่ม / Added
ราคา / Price 1 Pack of 1
THB1,192.98
(exc. VAT)
THB1,276.49
(inc. VAT)
Pack(s) | Per Pack |
1 - 4 | THB1,192.98 |
5 - 9 | THB1,163.15 |
10 + | THB957.27 |
- RS Stock No.:
- 175-9017
- ผู้ผลิต / Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- TW
รายละเอียดสินค้า / Product Details
Single Pole Double Throw Anti-Vandal Switches (MPB Series)
IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Illuminated | Yes |
Panel Cut Out Diameter | 25.2mm |
Mounting Type | Panel Mount |
Contact Configuration | DPDT |
Voltage Rating | 250V ac |
Push Button Style | Round |
LED Colour | Blue |
IP Rating | IP67 |
Contact Current Rating | 3 A, 5 A |
Contact Material | Copper |
Contact AC Voltage Rating | 250V |
Case Colour | Natural |
Manufacturer Part No. | MPB25-A0F21E2-724-JQ |
Terminal Type | Solder |