Better World

Schneider Electric Harmony XVU Series Terminal unit, 100 → 240 V ac, DC, IP65

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป

Better World

กลุ่มผลิตภัณฑ์ Better World ของเรานำเสนอผลิตภัณฑ์ที่ช่วยให้คุณตัดสินใจเลือกผลิตภัณฑ์ที่เป็นมิตรต่อสิ่งแวดล้อมและน่าเชื่อถืออย่างง่ายดาย คลิกที่นี่เพื่อดูข้อมูลเพิ่มเติม

RS Stock No.:
881-2848
Distrelec หมายเลขบทความ:
303-08-361
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
XVUC21MP
ผู้ผลิต:
Schneider Electric
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Schneider Electric

Range

Harmony

Series

Harmony XVU

Component Type

Termination

Current Type

DC

Supply Voltage

100 → 240 V ac

Height

151mm

Better World Verification

Green Premium

IP Rating

IP65

Base Diameter

60mm

Better World Product

Yes

Minimum Temperature

-25°C

Housing Colour

Black

Maximum Temperature

+50°C

COO (Country of Origin):
IN

Schneider Harmony XVU Modular Signal Tower Series


The Harmony XVU series is a modular beacon tower ideally suited for automotive, machine tooling, material handling and electronic equipment industries. They are 360° visual and audible signalling units that come with a combination of innovative features and offer high performance. The Harmony XVU is also simple and easy to assemble, without the need for any tools. The base offers convenient mounting options with direct mounting, pole mounting and three-in-one adjustable wall mounting. These signal towers also offer good resistance to dust and water and are UL/CSA compliant.

An aesthetic design available in black and metallic silver, the reduced diameter makes them suitable for smaller equipment, not only that it distinguishes them from other tower lights. Offering high performance light featuring true colour and homogeneity light, this series provides improved visibility and LED super bright flashing light effects alongside a long-life performance.

Features and Benefits:


• Free of charge configuration software enables the audible signal to be customised via an SD card
• The sounder module plays voice message when customer inputs PLC signals
• Adjustable volume range up to 86dB at 1m
• Multi-colour LED module with a choice of six colours and four light patterns
• Pole mounting with height adjustable tube allowing the adjustment of the column height without any tools
• Flexible mounting module for use on horizontal or vertical support
• Pulse signal modules use pulse signals in single wire to control the tower light
• Pulse signal modules use one signal wire to define different types of signalling
• Flexible and configurable light patterns
• Up to 256 different combinations of audible and visual signals
• Up to 16 different combinations of visual signals (colour combination)
• One pulse signal multi-colour unit can be implemented instead of several single colour illuminated units
• Reduction in I/O wires to connect PLC with tower light

Protection ratings & safety features:


• CE, UL, CSA, and PCT certified
• Illuminated units are rated to IP65 and are resistant to cutting oil while the audible units are rated to IP54

Applications:


Loud, dangerous and busy environments often call for modular beacons and tower lights, from health & safety to preventing damage to machinery there are many applications. Below are some of the applications for the XVU Series:
• Machine tools
• Automotive
• Material handling
• Packaging
• Electronic equipment

Note

The LED beacon units are not supplied with a top cover. The top covers are supplied with the following termination units: 881-2832 black 24 V ac/dc, 881-2836 silver 24 V ac/dc, 881-2845 black 100-240 V ac, 881-2848 black 100-240 V ac, 881-2842 silver 100-240 V ac. A range of accessories for the XVU series are also available.

Schneider Electric XVUC21MP


This Harmony XVU black base unit with top cover is supplied with 100-240V AC and has a diameter of 60mm. This base unit with top cover is designed to be fitted with indicator bank to create complete tower light and allow clear display of the status of your machines. It it is impact resistant, dust resistant, water resistant, corrosion resistant, and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. Simple and modular design to allow for easy installation with illuminated unit via tube fixing and make complete tower light. It complies with international standards and certifications (CCC, CSA, UL, RoHS, EAC, CE standards).

TH - SEBundle - PDP

ลิงก์ที่เกี่ยวข้อง