Telegartner RJ45 Bracket for wall or DIN Rail, TOC IP68 for use with IP68 TOC Solution

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
RS Stock No.:
878-2450
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
H06000A0074
ผู้ผลิต:
Telegartner
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Telegartner

Accessory Type

RJ45 Bracket for wall or DIN Rail

Length

53mm

Width

45mm

Depth

50mm

Series

TOC IP68

For Use With

IP68 TOC Solution

IP Rating

IP68

COO (Country of Origin):
DE

Telegärtner TOC IP68 Outdoor Connector Accessories


A range of accessories for use with TOC IP68 outdoor fibre optic and RJ45 connectors
Stock number 878-2498 is an IP68 TOC plug protection cap made from nickel plated brass with chain
Stock number 878-2494 is an IP68 TOC bulkhead protection cap made from nickel plated brass with chain
Stock number 878-2450 is a TOC bracket, gaufe 38mm and TH35


Telegärtner DataVoice TOC IP68 Outdoor Fibre Optic Connectors


DataVoice TOC (Telecommunications Outdoor Connectors) fibre optic LC Duplex and MPO/MTP® connectors with IP68 protection suitable for use in harsh environment machine and plant engineering applications with a temperature range of -40 to +85°C. These TOC IP68 outdoor fibre optic connectors are easy to install with just one turning movement needed to lock and seal the connection.
Pre-terminated cables can be fed into the TOC plugs and an elongated release latch enables the plugs to be mated and unmated easily into SFP transceivers or adapters even in confined installation environments. The IP68 TOC coupler is ideal for line extensions and can be easily integrated without any detrimental effects on the performance of the connection.

ลิงก์ที่เกี่ยวข้อง