Buffalo LinkStation 220 2 Bay NAS Drive

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
RS Stock No.:
877-5588
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
LS220DE-EU
ผู้ผลิต:
Buffalo
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Buffalo

Model

LinkStation 220

Number of Bays

2

Capacity

4 TB

USB Ports

1 x USB 2.0

Network Speed

10/100/1000Mbit/s

Ethernet Ports

1

Dimensions

205 x 87 x 126mm

Weight

850g

Length

205mm

Height

126mm

Width

87mm

COO (Country of Origin):
CN

BUFFALO LinkStation™ 220 Series NAS


Buffalo™ Technology’s LinkStation™ (LS220D series) combines an incredibly easy User Interface with the convenience, security and capacity of dual-bay, RAID-ready Network Attached Storage.

The LS220D is affordable, fast, and primed for intensive data storage tasks. It’s pre-configured and can even be set up via Smartphones with a new mobileoptimised and intuitive interface. And with two hard drives users can choose RAID 0 for enhanced performance or RAID 1 for mirroring as part of a backup solution.

The LS220D comes with Buffalo’s free personal private cloud: Wherever you are, all your data is accessible from any web browser or via Buffalo’s WebAccess Apps for Android®, iOS, or Windows® Phone. And with Buffalo’s Private Cloud solution users’ data stays protected in the physical location of the device - not off-site in a third party’s data centre.

Features and Benefits


Two bay NAS, sold as a diskless enclosure (RS 877-5588) or fully populated with 2, 4, 6, or 8TB capacity
High-performance Dual Issue CPU: Marvell Armada 370, 800MHz, 256MB DDR3 Ram
New easy-to-use Mobile-optimized interface facilitates easy set up with Smartphones
Read speeds up to 100MB/s, write speeds up to 50MB/s*
Buffalo’s Private Cloud solution makes data accessible from anywhere with web browsers or via free Buffalo™ WebAccess Apps for Tablets and Smartphones
Provides a central location – and sharing capability across your network – for growing media libraries including iTunes® or any DLNA media server client
Also supports Twonky Beam
Award-winning NovaBACKUP® for PC: 5 licenses included
Time Machine® ready for multi-client Mac backups
2 year warranty

Buffalo’s new LinkStation™ can also stream up to 4 HD films simultaneously allowing each family member to watch their favourite film, on their own device, at the same time. The LS220 is DLNA and Twonky Beam-ready and can also stream high-end DSD audio files without losing quality.

Note

Buffalo™ Technology’s LS220 series is a two bay Network Attached Storage device available as a diskless enclosure (RS 877-5588), or fully populated with 2, 4, 6, or 8TB capacity

Buffalo LS220DE-EU NAS


This model has 0.256GB . 2 bays, Raid Level 1.The LS220D is affordable, fast, and primed for intensive data storage tasks. It’s pre-configured and can even be set up via Smartphones with a new mobile optimised and intuitive interface.


BUFFALO Desktop NAS