Timestrip Non-Reversible Time Indicator Label
- RS Stock No.:
- 865-6238
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TS201
- ผู้ผลิต:
- Timestrip
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 865-6238
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TS201
- ผู้ผลิต:
- Timestrip
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
| Brand | Timestrip | |
| Labels Per Product | 500 | |
| Reversibility | No | |
| Label Length | 19mm | |
| Label Width | 40mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Timestrip | ||
Labels Per Product 500 | ||
Reversibility No | ||
Label Length 19mm | ||
Label Width 40mm | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- IL
Timestrip® Time Indicators
You know that replacing parts on time is important for maintaining the performance you expect, but you find it hard to track when replacements are due. Timestrip® time indicators make it easy by showing you time passing. No need to guess or record and calculate dates since the red colour moves past the time markers and when it gets to the end, you know that time is up.
Every time you replace a part, simply activate a new Timestrip® indicator and stick it on a room temperature surface such as paperwork, a notice board, the part or a device. It is perfect for reminding you to change a filter, replace an expired product or maintain a device.
Every time you replace a part, simply activate a new Timestrip® indicator and stick it on a room temperature surface such as paperwork, a notice board, the part or a device. It is perfect for reminding you to change a filter, replace an expired product or maintain a device.
Available in 1, 3, 6 or 12 month time lengths
± 15 % time accuracy at room temperature (22 ºC average)
Vertical Graphic but can be used flat or upright
Do not use outside, place in direct sunlight or stick to hot or cold surfaces
Splashproof only: do not immerse in water
Easy to store and use, inert until activated, single use, disposable, self-adhesive
± 15 % time accuracy at room temperature (22 ºC average)
Vertical Graphic but can be used flat or upright
Do not use outside, place in direct sunlight or stick to hot or cold surfaces
Splashproof only: do not immerse in water
Easy to store and use, inert until activated, single use, disposable, self-adhesive
ลิงก์ที่เกี่ยวข้อง
- Timestrip Non-Reversible Time Indicator Label
- Timestrip Non-Reversible Temperature Label Indicator, 22°C to 25°C
- Timestrip Non-Reversible Temperature Label Indicator, 8°C to 10°C
- Timestrip Non-Reversible Temperature Label Indicator, 6°C to 8°C
- Timestrip Non-Reversible Temperature Label Indicator, 27°C to 30°C
- RS PRO Non-Reversible Temperature Sensitive Label 5 Levels
- RS PRO Non-Reversible Temperature Sensitive Label 10 Levels
- Testo Non-Reversible Temperature Sensitive Label 2 Levels