Techno, TH209 Nylon 66 Terminal Block Housing, Cable Mount
- RS Stock No.:
- 848-1448
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- THA.209.A1A3PT
- ผู้ผลิต:
- Techno
ยอดรวมย่อย (1 ชิ้น)*
THB938.76
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,004.47
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 72 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB938.76 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 848-1448
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- THA.209.A1A3PT
- ผู้ผลิต:
- Techno
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
| Brand | Techno | |
| Series | TH209 | |
| Material | Nylon 66 | |
| Mounting Type | Cable Mount | |
| Number of Contacts | 3 | |
| Maximum Operating Temperature | 125.0°C | |
| Minimum Operating Temperature | -20.0°C | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Techno | ||
Series TH209 | ||
Material Nylon 66 | ||
Mounting Type Cable Mount | ||
Number of Contacts 3 | ||
Maximum Operating Temperature 125.0°C | ||
Minimum Operating Temperature -20.0°C | ||
- COO (Country of Origin):
- IT
TeeBox Distribution Boxes
Hylec TeeBox junction boxes feature a versatile weather proof terminal block connection option within an enclosure which has a protection rating up to IP68. These wateproof / weatherproof enclosed connectors feature an internal screw terminal block (see Note). The screw terminal makes these waterproof / weatherproof connectors much easier to wire up, connect and quick to put into reliable service.
The available options are below:
848-1448: TeeBox 7mm to 14mm cable, max. IP68 rated, screw fixing, 4 cable entries 16A - THA_209_A1A
848-1457: TeeBox 8mm to 17mm cable, max. IP65 rated, screw fixing, 3 cable entries - THA_211_A1A (see Note)
The available options are below:
848-1448: TeeBox 7mm to 14mm cable, max. IP68 rated, screw fixing, 4 cable entries 16A - THA_209_A1A
848-1457: TeeBox 8mm to 17mm cable, max. IP65 rated, screw fixing, 3 cable entries - THA_211_A1A (see Note)
Note
848-1457: (TeeBox 8mm to 17mm cable, max. IP65 rated, screw fixing, 3 cable entries - THA_211_A1A) is supplied as a kit containing a 3 pole 32A terminal block THB.029.A1A.
Hylec weather Proof / Waterproof Terminal Block Housings
The Hylec Tee Family range of connectors, plugs and junction boxes allows installers to make quick connections, which are ingress protected to IP68. With a number of sizes and entry options, the range is proving ideal for many applications where connections need to be protected from harsh and wet environments.
The fully approved all-weather TeeBox and TeePlug range offers IP68 protection with up to 8 pole connection options (depending on product) and includes cable connectors, plug and socket connectors and junction boxes; the Tee products use dome topped cable glands to provide very quick and secure connections without the need for specialised tools.
The Tee Family is suitable for many applications in a number of outdoor and industrial environments. Suitable applications include fans, pumps, air conditioning, refrigeration equipment and LV power distribution for commercial and domestic premises.
The TeePlug has been used to provide connections for the lighting system at the Singapore Grand Prix, Formula 1s first night time race. Here the quick and reliable connections were put under extreme pressure as Singapore is known for its frequent and heavy rainfall. The TeeBox has also been used to protect connections and LED drivers in one of the worlds longest shopping centres and in many high profile maritime applications.
The fully approved all-weather TeeBox and TeePlug range offers IP68 protection with up to 8 pole connection options (depending on product) and includes cable connectors, plug and socket connectors and junction boxes; the Tee products use dome topped cable glands to provide very quick and secure connections without the need for specialised tools.
The Tee Family is suitable for many applications in a number of outdoor and industrial environments. Suitable applications include fans, pumps, air conditioning, refrigeration equipment and LV power distribution for commercial and domestic premises.
The TeePlug has been used to provide connections for the lighting system at the Singapore Grand Prix, Formula 1s first night time race. Here the quick and reliable connections were put under extreme pressure as Singapore is known for its frequent and heavy rainfall. The TeeBox has also been used to protect connections and LED drivers in one of the worlds longest shopping centres and in many high profile maritime applications.