HARTING DIN 41612 160 Way 2.54mm Pitch, Type har-bus 64S Class C2, 5 Row, Straight DIN 41612 Connector, Socket

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
RS Stock No.:
843-6000
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
02031602201
ผู้ผลิต:
HARTING
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

HARTING

Number of Contacts

160

Gender

Female

Number of Rows

5

Body Orientation

Straight

Termination Method

Press-In

Row Loading

z/a/b/c/d

Type

har-bus 64S

Pitch

2.54mm

Class Rating

C2

Current Rating

1A

Series

DIN 41612

COO (Country of Origin):
DE

Harting har-bus® 64 IEC 61076-4-113 DIN 41612 Connectors


har-bus® 64 IEC 61076-4-113 DIN 41612 backplane signal connectors. Originally designed for VME64 applications, this range allows full backward compatibility with existing DIN41612 Type C versions.
Stock numbers 235-6406 and 406-394 are SMC compatible male har-bus® 64 DIN 41612 backplane signal connectors
Stock numbers 235-6412, 253-9594, 406-398 and 406-405 are female har-bus® 64 DIN 41612 backplane signal connectors with press in terminations and mounting flanges
Stock number 843-6000 is a female har-bus® 64 DIN 41612 backplane signal connector with switches, press in terminations and mounting flanges.
Stock number 865-8051 is a female crimp terminal housing for use with har-bus64 shroud
Stock number 843-6220 is a female crimp terminal housing for use with a row type R male connector
For crimp contacts see 843-6224 typically.

160MB to 220MB data transfer rates
Retrofits existing systems, increasing pin count
Pressfit sockets aid assembly and production
High performance with guaranteed backwards and forwards compatibility

Standards

Class 1 and Class 2 performance level as per IEC 61 076-4-113


DIN41612 - Harting Range


DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.

ลิงก์ที่เกี่ยวข้อง