- RS Stock No.:
- 823-9789
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- GT17HN-4DP-2H(A)(10)
- ผู้ผลิต / Manufacturer:
- Hirose
ขออภัย เราไม่สามารถตรวจสอบสต็อคสินค้าได้ในเวลานี้ โปรดรีเฟรชเพจอีกครั้ง
เพิ่ม / Added
ราคา / Price Each
THB130.86
(exc. VAT)
THB140.02
(inc. VAT)
Units | Per unit |
1 - 9 | THB130.86 |
10 - 19 | THB117.83 |
20 - 49 | THB104.80 |
50 - 99 | THB98.00 |
100 + | THB91.77 |
- RS Stock No.:
- 823-9789
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- GT17HN-4DP-2H(A)(10)
- ผู้ผลิต / Manufacturer:
- Hirose
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
รายละเอียดสินค้า / Product Details
Hirose GT17 Series 4 Way, 2 x 2 Row Automotive PCB SMT Header Connector
4 way, 2 x 2 row PCB SMT mount automotive header connectors with colour coded PPS housings, M2.6 screw flanges (apart from stock number 823-9789), tin plated brass centre terminals and tin plated copper alloy outer terminals.
Stock number 823-9770 and 823-9789 have a brown colour coded housing for Type A keying (see datasheet for details)
Stock number 823-9782 has a green colour coded housing for Type B keying (see datasheet for details)
Stock number 823-9786 has a blue colour coded housing for Type C keying (see datasheet for details)
These 4 way automotive PCB header connectors can be used with 4 way 2 x 2 row right angle and straight automotive cable connector assemblies that use the same colour coded keying (see stock number 823-9805)
Stock number 823-9770 and 823-9789 have a brown colour coded housing for Type A keying (see datasheet for details)
Stock number 823-9782 has a green colour coded housing for Type B keying (see datasheet for details)
Stock number 823-9786 has a blue colour coded housing for Type C keying (see datasheet for details)
These 4 way automotive PCB header connectors can be used with 4 way 2 x 2 row right angle and straight automotive cable connector assemblies that use the same colour coded keying (see stock number 823-9805)
Hirose GT17 Series Multi-Contact Automative Connectors for USB Applications
GT17 series high speed transmission multi-contact connectors for high frequency applications especially suited for automotive USB in-car communications and multi-media systems. These GT17 automotive USB style connectors have a shielded surface construction, use crimp technology and have contact retention features including colour coding, polarization and audible latches. Available as intermating PCB headers and cable mount connectors with 4, 6, 8 or 10 way contact configurations.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Series | GT17 |
Pitch | 2mm |
Number of Contacts | 4 |
Number of Rows | 2 |
Body Orientation | Right Angle |
Mounting Type | Surface Mount |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Tin |