Omron Current Monitoring Relay, 1 Phase, SPDT, DIN Rail
- RS Stock No.:
- 819-3208
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- K8AK-AS2 100-240VAC
- ผู้ผลิต:
- Omron
มีส่วนลดเมื่อซื้อจำนวนมาก
ยอดรวมย่อย (1 ชิ้น)*
THB6,476.28
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB6,929.62
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 72 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 - 4 | THB6,476.28 |
| 5 + | THB5,330.01 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 819-3208
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- K8AK-AS2 100-240VAC
- ผู้ผลิต:
- Omron
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
| Brand | Omron | |
| Monitoring Application | Current | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mounting Type | DIN Rail | |
| Minimum Current Sensed | 0.1A | |
| Maximum Current Sensed | 8A | |
| Current Sensitivity | Overcurrent, Undercurrent | |
| Series | K8AK-AS | |
| Dimensions | 100 x 22.5 x 90mm | |
| Minimum Operating Temperature | -20°C | |
| Current Range | 0.1 → 1 A, 0.5 → 5 A, 0.8 → 8A | |
| Operating Temperature Range | +60°C | |
| Width | 22.5mm | |
| Height | 90mm | |
| Length | 100mm | |
| Terminal Type | Screw | |
| Standards Met | CE, CSA | |
| Maximum Operating Temperature | +60°C | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Omron | ||
Monitoring Application Current | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mounting Type DIN Rail | ||
Minimum Current Sensed 0.1A | ||
Maximum Current Sensed 8A | ||
Current Sensitivity Overcurrent, Undercurrent | ||
Series K8AK-AS | ||
Dimensions 100 x 22.5 x 90mm | ||
Minimum Operating Temperature -20°C | ||
Current Range 0.1 → 1 A, 0.5 → 5 A, 0.8 → 8A | ||
Operating Temperature Range +60°C | ||
Width 22.5mm | ||
Height 90mm | ||
Length 100mm | ||
Terminal Type Screw | ||
Standards Met CE, CSA | ||
Maximum Operating Temperature +60°C | ||
Omron K8AK-AS Series Monitoring Relay, 8A Maximum Current Sensed, DIN Rail Mounting - K8AK-AS2 100-240VAC
This Omron monitoring relay, part of the K8AK AS2 series, is a versatile solution for current monitoring applications. It offers reliable SPDT relay functionality with features such as overcurrent protection and undercurrent detection. With DIN rail mounting capability and a wide 1 8 A current range, this relay is ideal for industrial control applications.
Features & Benefits
• SPDT relay configuration for flexible operation
• Overcurrent protection ensures equipment safety
• Undercurrent detection prevents unexpected operational issues
• DIN rail mounting for easy installation in control panels
• 1 to 8 A current range suitable for various industrial applications
• Overcurrent protection ensures equipment safety
• Undercurrent detection prevents unexpected operational issues
• DIN rail mounting for easy installation in control panels
• 1 to 8 A current range suitable for various industrial applications
Applications
• Used for current monitoring in industrial facilities
• Ideal for protecting equipment from overcurrent situations
• Suitable for undercurrent detection in critical machinery
• Designed for control panel integration in automation systems
• Ideal for protecting equipment from overcurrent situations
• Suitable for undercurrent detection in critical machinery
• Designed for control panel integration in automation systems
Can it handle a current range from 1-8 A?
Yes, the Omron monitoring relay can accurately monitor currents within the range of 1-8 A.
Will it provide both overcurrent protection and undercurrent detection?
Yes, this relay offers comprehensive protection by detecting both overcurrent situations and undercurrent scenarios.
Is it compatible with DIN rail mounting for easy installation?
Yes, the relay is designed for DIN rail mounting, making it simple to integrate into control panels and automation systems.
Can it be used for industrial control applications reliably?
Yes, the Omron monitoring relay is well-suited for industrial control applications with its SPDT relay configuration.
Does it offer reliable SPDT relay functionality?
The relay ensures reliable single-pole double-throw (SPDT) relay operation for seamless control and monitoring in diverse industrial settings.
Standards
EN 60947-5-1 pollution level 2 installation category III, UL 508.
Terminal protection IP20
Terminal protection IP20
ลิงก์ที่เกี่ยวข้อง
- Omron Current Monitoring Relay SPDT, DIN Rail
- Omron Voltage Monitoring Relay SPDT DIN Rail
- Omron Temperature Monitoring Relay SPDT, DIN Rail
- Omron Voltage Monitoring Relay SPDT DIN Rail
- Omron Level Monitoring Relay DIN Rail
- Omron Temperature Monitoring Relay DIN Rail
- Omron Voltage Monitoring Relay 2 x SPDT DIN Rail
- Omron Voltage Monitoring Relay SPDT, 1 → 10V ac/dc