Parker ControlNet Option Card

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
RS Stock No.:
778-1949
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
7003-CN-00
ผู้ผลิต:
Parker
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Parker

Accessory Type

ControlNet Option Card

For Use With

AC30V Variable Speed Drive

COO (Country of Origin):
GB

AC30V - Communication Interfaces


AC30V drive has been designed to provide users with exceptional levels of control for pump, fan and general purpose applications.
It's flexible and highly modular construction enables a wide range of communications and I/O modules to be easily added as required.
The AC30V has been designed with simplicity in mind, but this doesn’t compromise its functionality.


Accessories for AC30 drives
Communication Interfaces
Input / Output Cards
Build-in slots for all modules in the drive


The Interface versions are:

Profibus Option Card - stock no: 778-1923
Profinet Option Card - stock no: 778-1936
Ethernet IP Option Card - stock no: 778-1939
RS485 Option Card - stock no: 778-1933
Ethernet TCP/IP Option Card - stock no: 778-1942
CanBus Option Card - stock no: 778-1945
ControlNet Option Card - stock no: 778-1949
EtherCAT Option Card - stock no: 778-1958
General Purpose Option Card - stock no: 778-1951
Thermistor Option Card - stock no: 778-1955
RTC & Thermistor Option Card - stock no: 778-1964
Kepyad remote mounting kit - stock no: 778-1967


Parker AC30V Range

ลิงก์ที่เกี่ยวข้อง