ITT Cannon, 120 Straight Endbell, For Use With APD Series
- RS Stock No.:
- 752-5806
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 120110-0075/AP120110-75
- ผู้ผลิต:
- ITT Cannon
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 752-5806
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 120110-0075/AP120110-75
- ผู้ผลิต:
- ITT Cannon
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
| Brand | ITT Cannon | |
| For Use With | APD Series | |
| Body Orientation | Straight | |
| Housing Material | PBT | |
| IP Rating | IP67, IP69K | |
| Length | 37.45mm | |
| Series | 120 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand ITT Cannon | ||
For Use With APD Series | ||
Body Orientation Straight | ||
Housing Material PBT | ||
IP Rating IP67, IP69K | ||
Length 37.45mm | ||
Series 120 | ||
ITT Cannon Connectors APD Series Endbell for Flex Tubing 51 way
Flexible tubing endbell connector suitable for connecting ITT Cannon APD Series 51 way connectors only to flexible conduit tubing.
Note
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
ลิงก์ที่เกี่ยวข้อง
- ITT Cannon For Use With APD Series
- ITT Cannon For Use With APD Series
- ITT Cannon For Use With APD Series
- ITT Cannon For Use With APD Series
- ITT Cannon Connector Panel Mount Male and Female Contacts Sure Seal Series
- ITT Cannon Receptacle Crimp Crimp Contact Wire Size 20 AWG, 22 AWG
- ITT Cannon Circular Connector Cable Socket IP67, Sure Seal Series
- ITT Cannon Circular Connector Panel Mount Male and Female Contacts Sure Seal Series