TE Connectivity Male RJ45 Plug, Cable Mount, Cat5e
- RS Stock No.:
- 706-0175
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1738607-1
- ผู้ผลิต:
- TE Connectivity
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 706-0175
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1738607-1
- ผู้ผลิต:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Gender | Male | |
| LAN Category | Cat5e | |
| Mounting Type | Cable Mount | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Orientation | Straight | |
| Length | 59mm | |
| Depth | 31.5mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
LAN Category Cat5e | ||
Mounting Type Cable Mount | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Orientation Straight | ||
Length 59mm | ||
Depth 31.5mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
TE Connectivity Industrial Ethernet Plugs
Brought to you by TE Connectivity, these Cat5 and Cat5e connectors are perfect for situations where a reliable networking connection is required. Each RJ45 plug and socket excels within various applications, including both home and professional offices. All models are highly reliable and excellent quality.
Features & Benefits
Cable mounted, except for 7060153 which is through-hole
Cat5 and Cat5e available
TE Connectivity Range
ลิงก์ที่เกี่ยวข้อง
- StarTech.com Male RJ45 Connector Cat5e
- Phoenix Contact Male RJ45 Connector Cat5e
- TE Connectivity 1987236 Series Male RJ45 Connector Cat5e Straight 1 Port 8 -Way
- TE Connectivity 215875 Series Male RJ45 Connector Cat5e Unshielded Shield Straight 1 Port 8P8C
- CAE Multimedia Connect MMCP Series Male RJ45 Plug Cat6EA Straight
- TE Connectivity Male RJ45 Connector, Cable Mount Straight 1 Port
- Phoenix Contact VS-08-ST Series Male RJ45 Connector Cat5e 8 -Way
- Molex 130047 Series Male RJ45 Connector Cat5e, Cat6a Straight 8P8C -Way