- RS Stock No.:
- 675-0704
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MX-5051
- ผู้ผลิต / Manufacturer:
- Metcal
- RS Stock No.:
- 675-0704
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MX-5051
- ผู้ผลิต / Manufacturer:
- Metcal
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
MX5051 Soldering & Desoldering Kit
The MX-5051 addresses through-hole de-soldering, general soldering, and SMD rework applications. The system includes two hand-pieces. The Metcal Advanced hand-piece with a selection of soldering and SMD rework cartridges and the Metcal MX-DS1 De-soldering hand-piece for through-hole de-soldering. This configuration is ideal for mixed technology boards and provides the greatest versatility for addressing soldering and rework tasks.
Unique display indicating thermal demand ,power output, per solder joint
Tip saver stand with sponge & brass pad for extended tip life
Automatic power down when not in use for a prolonged period
100-240VAC Input voltage
Tips not included
Tip saver stand with sponge & brass pad for extended tip life
Automatic power down when not in use for a prolonged period
100-240VAC Input voltage
Tips not included
Note
Requires air supply.
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Model Number | MX-5051 |
Plug Type | Type F - Schuko plug, Type G - British 3-pin |
Tasks Supported | Desoldering / Soldering |
Wattage | 80W |
Input Voltage | 240V |
Soldering Tip Temperature | +471°C |
Number of Outputs | 1 |
Display Type | LCD |
ESD Safe | No |