RS PRO Angled Bracket for Use with DIN Rail

ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
TH - Addon Saving - PDP
RS Stock No.:
606-866
Distrelec หมายเลขบทความ:
304-03-141
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Accessory Type

Angled Bracket

For Use With

DIN Rail

COO (Country of Origin):
ES

RS PRO Angled DIN Rail Mounting Brackets for DIN Rail Terminal


This range of RS PRO angled horizontal and vertical brackets feature a lightweight yet highly durable construction. The horizontal bracket is commonly used to brace horizontally mounted support rail between two vertically mounted rails and supporting heavy electrical equipment such as large transformers, contactors and more. The vertical brackets with reinforced corner web is ideal for frame construction. Both brackets are also suitable for use with a support rail in a range of applications.

Features and Benefits


  • Suitable for use with the support rail

  • Horizontal type commonly used to brace horizontally mounted support rail between two vertically mounted rails

  • Vertical type comes with reinforcing corner web, used for frame construction

Applications


DIN rail mounting brackets are an excellent installation component for DIN rails allowing you to enhance the functionality of terminal blocks and terminals. DIN rail mounting brackets allow you to safely and secure install DIN rails in a wide range of environments whilst utilising space. They are commonly used for installing a range of electrical components and devices such as:
  • Power supplies

  • Circuit breakers

  • Terminal blocks

  • Solenoids

FAQs


What options are available?


606-850: Horizontal DIN rail angled bracket, 90°
606-866: Vertical DIN rail angled bracket, 90°

ลิงก์ที่เกี่ยวข้อง