- RS Stock No.:
- 498-0837
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- AV0611A200
- ผู้ผลิต / Manufacturer:
- APEM
61 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB2,102.45
(exc. VAT)
THB2,249.62
(inc. VAT)
Units | Per unit |
1 - 9 | THB2,102.45 |
10 - 49 | THB2,039.36 |
50 - 99 | THB1,976.31 |
100 - 249 | THB1,934.25 |
250 + | THB1,892.20 |
- RS Stock No.:
- 498-0837
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- AV0611A200
- ผู้ผลิต / Manufacturer:
- APEM
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
รายละเอียดสินค้า / Product Details
AV Series Anti-vandal push-button switches
From Apem, this AV series anti-vandal switch is robust and durable, boasting crush-proof impact resistance and an anti-jamming construction. With gold-plated silver contacts and a choice of stainless steel or nickel plated brass bushing, this AV series anti-vandal switch also features a high degree protection and a long mechanical life.
Features and Benefits:
• Electrical life of 40,000 cycles
• Mechanical life of 200,000 cycles
• Flat 16mm actuator
• ON/OFF electrical function
• Contact status display signal
• Mechanical life of 200,000 cycles
• Flat 16mm actuator
• ON/OFF electrical function
• Contact status display signal
Available in this Range:
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Switch Operation | Latching |
Illuminated | No |
Panel Cut Out Diameter | 16.2mm |
Mounting Type | Through Hole |
Push Button Colour | Silver |
Contact Configuration | Single Pole Single Throw (SPST) |
Voltage Rating | 250V ac |
Push Button Style | Round |
IP Rating | IP65 |
Contact Current Rating | 1 A @ 24 V dc |
Contact Material | Gold Plated Silver |
Manufacturer Part No. | AV0611A200 |
Terminal Type | Solder |