3M 103 Series Die Cast Aluminium Angled D Sub Backshell, 68 Way, Strain Relief

รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
RS Stock No.:
422-7855
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
10368-A500-00
ผู้ผลิต:
3M
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

3M

Number of Contacts

68

Housing Material

Die Cast Aluminium

Body Orientation

Angled

Colour

Natural

Strain Relief

Yes

Series

103

COO (Country of Origin):
JP

3m Metal Backshell with 60° Outlet (MDR)


This range of the 103 Series .050" Mini Delta Ribbon (MDR) Connectors metal, IDC Plug, 60° angled Round Cable Junction Shells, have a two-piece Backshell with Quick Relase Latching mechanisms. The design of these 103 Series MDR Junction Shell features a metal Strain Relief providing cable shield to shell conductivity.

Features and Benefits


• Provide excellent EMI-ESD protection
• Angled cable exit
• Equipped with locking clips
• Suitable for use with IDC plugs stock no. 163-3285 (typically)

Available in this range:


422-7849 is a metal backshell for 50 way d-sub connectors
770-9256 is a zinc alloy backshell for 26 way d-sub connectors

What are D-Sub Connectors Used For?


D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.

They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.

Why choose 3M?


3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Note

These backshells are not suitable for use with connectors for soldering onto wires.


Mini Delta Ribbon (MDR)


Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life
Finger releasable latching backshells for cable mounting applications


A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.