RS PRO Insulated Crimp Ring Terminal, M6 Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
- RS Stock No.:
- 270-7626
- ผู้ผลิต:
- RS PRO
มีส่วนลดเมื่อซื้อจำนวนมาก
ยอดรวมย่อย (1 ถุง ถุงละ 1000 ชิ้น)*
THB4,328.00
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB4,631.00
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 33,000 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย | ต่อถุง* |
|---|---|---|
| 1000 - 4000 | THB4.328 | THB4,328.00 |
| 5000 + | THB3.961 | THB3,961.00 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 270-7626
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Series | E245391 | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 6.4mm | |
| Outer Ring Diameter | 11.6mm | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Stud Size | M6 | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 0.75mm | |
| Overall Length | 27.8mm | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Series E245391 | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 6.4mm | ||
Outer Ring Diameter 11.6mm | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Stud Size M6 | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 0.75mm | ||
Overall Length 27.8mm | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RS Pro Insulated Double Crimp Ring Terminals
Insulated copper double crimp ring terminals with a copper sleeved double crimp barrel. These insulated crimp ring connectors are colour coded for use with different wire ranges and are available with various stud sizes. For suitable crimp tool see stock number 267-3133.
Red 0.5 - 1.5 mm²
Blue 1 - 2.6 mm²
Yellow 2.5 - 6.5 mm²
Blue 1 - 2.6 mm²
Yellow 2.5 - 6.5 mm²
Features and Benefits
Copper body material for high conductivity and easy crimping
Tin plating for resistance to corrosion, added strength and excellent conductivity
Double crimp design with an internal copper sleeve for added strength and robust crimp joint
Durable nylon insulation provides electrical insulation, terminal protection and resistance to abrasion, impact and fatigue
Colour coded insulation for easy identification of terminal size
Flared insulation design for easy wire insertion
Maximum operating temperature of 150°C
Tin plating for resistance to corrosion, added strength and excellent conductivity
Double crimp design with an internal copper sleeve for added strength and robust crimp joint
Durable nylon insulation provides electrical insulation, terminal protection and resistance to abrasion, impact and fatigue
Colour coded insulation for easy identification of terminal size
Flared insulation design for easy wire insertion
Maximum operating temperature of 150°C
Applications
These insulated crimp ring wire connectors are used in a wide range of industries for connecting wires to electrical components. The design of this wire connector means that is ideal for use in high vibration or heavy industrial applications. Applications include wiring in industrial control systems and industrial machines, automotive applications, communication equipment, power supplies and domestic appliances.
Selecting the Correct Ring Terminal Size
When selecting the right ring terminal for your application, you should consider the following:
The wire gauge mm (metric) or AWG (American Wire Gauge) of the wire or cable you are using
The stud size to which you will be connecting the ring terminal.
The inner diameter of the ring terminal
The stud size to which you will be connecting the ring terminal.
The inner diameter of the ring terminal
How to Crimp a Ring Terminal
Firstly, select the correct sized ring terminal. Strip the end of the wire and cut it to the same length as terminal. Insert the wire into the terminal barrel making sure no bare wire is visible. The crimp terminal is then ready to be crimped on to the end of the wire. When crimping a wire terminal, pliers or a ratchet can be used but, for a better quality crimp, it is better to use a ratchet crimping tool. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed which will prevent partial crimps. Insert the barrel of the ring terminal into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. The crimped ring terminal can now be placed over the stud or post and secured in place with a nut or by soldering.
Suitable Crimp Tool
For suitable ratchet crimp tool please see RS PRO stock number 533-279
Approvals
UL Listed; UL Listed for Canada
Small Pack Size
Per Unit, RS stock no: 267-3593
Large Pack Size
RS stock no: 270-7626
RS Pro Range
ลิงก์ที่เกี่ยวข้อง
- RS PRO Insulated Ring Terminal 0.5mm² to 1.5mm² Wire Size, Red
- RS PRO Insulated Crimp Ring Terminal 1.5mm² to 2.5mm² Wire Size, Blue
- RS PRO Uninsulated Crimp Ring Terminal 0.5mm² to 1.5mm² Wire Size
- RS PRO Insulated Crimp Ring Terminal 4mm² to 6mm² Wire Size, Yellow
- TE Connectivity M6 Stud Size Red
- RS PRO Insulated Ring Terminal 1.5mm² to 2.5mm² Wire Size, Blue
- RS PRO Insulated Crimp Ring Terminal 0.5mm² to 1.5mm² Wire Size, Red
- RS PRO Insulated Crimp Ring Terminal 0.5mm² to 1.5mm² Wire Size, Red