ยอดรวมย่อย (1 แพ็ค แพ็คละ 200 ชิ้น)*
THB2,415.60
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB2,584.60
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- เพิ่มอีก 1,200 ชิ้นจะส่งได้หลังจากวันที่ 12 มกราคม 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย | ต่อแพ็ค* |
|---|---|---|
| 200 + | THB12.078 | THB2,415.60 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 264-6468
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Imperial or Metric | Metric | |
| Length | 25mm | |
| Thread Size | M6 | |
| Material | Stainless Steel | |
| Stainless Steel Type | A4 316 | |
| Standards Met | DIN 933 | |
| Thread Pitch | 1.0mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Imperial or Metric Metric | ||
Length 25mm | ||
Thread Size M6 | ||
Material Stainless Steel | ||
Stainless Steel Type A4 316 | ||
Standards Met DIN 933 | ||
Thread Pitch 1.0mm | ||
RS PRO Hex Bolts
These stainless steel Hex Bolts from our own RS PRO brand are a highly versatile solution to fastening applications. They are easy to adjust with either a spanner or torque wrench with appropriate socket bits and offer easy to access fastener head that can be manipulated at multiple angles.
Features and Benefits:
- Constructed from A4 Type 316 stainless steel which means excellent resistance to wear and tear and safe to use in food production applications
- Hex Bolts are fully threaded and can be used with a nut or in a tapped hole
- Hexagon head is convenient for gripping with tools from all angles and can also be grabbed by hand
- Manufactured specifically to meet environmental and tensile specifications
- Good corrosion resistance
Applications:
Hex bolts, also known as hex head bolts, are versatile fasteners used for secure and robust fastening in construction, machinery assembly, furniture, electronics, automotive, aerospace, and DIY projects. They are designed to ensure a strong connection and are available in various sizes and materials. Hex bolts are commonly tightened or loosened with a wrench or socket tool, with the hexagonal head design offering a secure grip with efficient torque application.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.