RS PRO PT100 RTD Detector, 2mm Dia, 2.3mm Long, 2 Wire, Chip, Class B +500°C Max

ยอดรวมย่อย (1 แพ็ค แพ็คละ 10 ชิ้น)*

THB1,430.35

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB1,530.47

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 80 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
ต่อแพ็ค*
10 +THB143.035THB1,430.35

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
262-3178
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Sensor Type

PT100

Probe Length

2.3mm

Probe Diameter

2mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+500°C

Termination Type

Solder

Probe Material

Platinum

Process Connection

Chip

Number Of Wires

2

Accuracy

Class B

Response Time

0.4s

COO (Country of Origin):
GB

RS PRO Thin Film Pt100 Resistance Temperature Detector (2 x 2.3mm)


An accurate and reliable thin film Pt100 RTD (Resistance Temperature Detector) often referred to as a PRT (Platinum Resistance Thermometer) with a flat design perfect for measuring surface temperature.

The RTD temperature sensor features a low-profile build offering excellent shock and vibration resistance and the Platinum construction offers excellent response times to temperature changes and high levels of resistivity.

Suitable for surface measurement and immersion when used with the proper protection the Pt100 sensors are suitable for a wide range of applications and environments due to their excellent levels of reliability including in laboratories, air conditioning and refrigeration management, chemical processing and the automotive industry.

Supplied in packs of 10, for packs of 1 see RS PRO 362-9834

Features and Benefits


Platinum Thin Film RTD

Class B tolerance

Temperature sensor resistance of 100Ω

High stability and accurate output

Linear output over a wide operating range

A fast thermal response time of 0.4s

Resistant to vibration and shock

Temperature measurement range from -50 to +500°C

10 mm lead wires

Standards and Approvals: IEC 60751

What is an RTD?


An RTD is a type of temperature sensor based on the correlation between metals and temperature. As the temperature of a metal increases so does the resistance to the flow of electricity. This resistance is then measured and converted to a temperature reading.

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Note

Small Pack Size:362-9840
Large Pack Size:262-3178

ลิงก์ที่เกี่ยวข้อง