- RS Stock No.:
- 261-2700
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- UCF205-16
- ผู้ผลิต / Manufacturer:
- RS PRO
5 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 5)
THB426.83
(exc. VAT)
THB456.71
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | THB426.83 | THB2,134.15 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 261-2700
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- UCF205-16
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
RS PRO Four Hole Flange Bearing Unit 25.4 mm ID
Use this four-hole flange unit from RS PRO to accurately mount and position your ball bearing. It works by supporting the rotating shafts, turbines and gears of wheels found inside machinery and ensuring that they rotate more smoothly.
This bearing is made from durable cast iron, so it won't rust or tarnish, even in challenging outdoor environments. There's no need to worry if your joint isn't perfectly aligned, as this unit will still function effectively even with slight misalignment. A lip on the outer ring of the bearing holds it securely in place during delicate procedures.
This flange bearing unit can handle high vibrations and large axial loads when mounted using the four pre-drilled mounting holes. Units such as this one are typically found in commercial applications including textile equipment, food manufacturing lines and heating, ventilation and air-conditioning (HVAC) systems.
Features and Benefits
- Flange bearing unit type
- Depth of 1-13/62 in
- Inside diameter of 25.4 mm
- Length of 3-3/4 in
- Width of 3-3/4 in
- Cast-iron material
- Four mounting holes
- Mounting hole centre-to-centre of 69.8 mm
- Mounting hole size of 15/32 in
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Inside Diameter | 25.4mm |
Bearing Unit Type | Flange Bearing Unit |
Number of Mount Holes | 4 |
Material | Steel |
Length | 21mm |
Width | 9.5mm |
Depth | 14.6mm |