RS PRO Type K Copper Disc Thermocouple 2m Length, 6.35mm Diameter → +200°C

ยอดรวมย่อย (1 ชิ้น)*

THB1,251.80

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB1,339.43

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 5 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB1,251.80

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
239-4677
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Thermocouple Type

K

Probe Diameter

6.35mm

Probe Length

2m

Probe Material

Copper

Maximum Temperature Sensed

+200°C

Series

XQ

Termination Type

Miniature Plug

Cable Length

2m

Standards Met

JIS

COO (Country of Origin):
GB

RS PRO Type K Copper Disc Thermocouple with Miniature Plug


From RS PRO a Type K thermocouple temperature sensor designed for taking surface temperature measurements. The thermocouple lead is made from twin-twist wire with a durable PFA insulation. One end of the lead is terminated with a 1/0.2 mm miniature plug for a quick and easy connection. The other end of the wire is terminated with a copper disc, the ideal solution for temperature measurement and surface measurement. Type K thermocouple have good mechanical strength, flexibility, resistant to oils & acids and other adverse fluids, steam and gasses.

How does a Thermocouple Work?


A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect.

What is a Surface Thermocouple?


This thermocouple is designed for measuring the temperature on a surface. Most thermocouples have a sensing tip where there ends of the thermocouple wires are encased in sheaths or protection tubes which do not allow for measuring the temperature of a surface area. In surface temperature sensing thermocouples, the exposed welded wire junction is housed in a magnet or adhesive patch which provides a true surface contact. This affixing method allows these thermocouples to be used on many types of surfaces including uneven and circular surfaces. They are also simple to use and easy to replace and position.

Features and Benefits


  • JIS Type K thermocouple

  • Fitted miniature plug

  • Copper disc: 6.35 mm x 0.3 mm thick

  • Supplied with high temperature adhesive Kapton strips

  • Fast response, welded exposed junction

  • PFA 1/0.2mm twin-twisted wires

  • Cable Length: 1 m, 2 m and 5 m available

  • Sensor range to 200°C

Variants


  • Probe length: 1 m – RS stock no: 239-4676

  • Probe length: 2 m – RS stock no: 239-4677

  • Probe length: 5 m – RS stock no: 239-4678

Applications


Type K Thermocouples are the most common type of thermocouple and are both accurate and flexible with a wide temperature range. Typical applications for these mineral insulated Type-K thermocouple probes include heat exchangers, power stations, brick and cement kilns, heat treatment and annealing furnaces, thermostats, food thermometers, vehicle diagnostics and in laboratories.

Why choose RS PRO?


RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

ลิงก์ที่เกี่ยวข้อง