RS PRO USB 2.0, Male USB A to Male USB B, 3m

มีส่วนลดเมื่อซื้อจำนวนมาก

ยอดรวมย่อย (1 ชิ้น)*

THB144.78

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB154.91

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 2,601 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
  • เพิ่มอีก 31 ชิ้นจะส่งได้หลังจากวันที่ 05 พฤษภาคม 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 - 9THB144.78
10 +THB137.76

*ตัวบ่งบอกราคา / price indicative

Every Spend Counts with RS PRO
RS Stock No.:
236-9076
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Length

3m

Connector 1

USB A

Connector 2

USB B

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

COO (Country of Origin):
CN

RS PRO USB 2.0 Type A to Type B USB Cable Male to Male 3 Metres


From RS PRO this is a reliable, high quality USB cable terminated at one end with a 2.0 male Type A connector and the other end being a male Type B connector. The USB cable supports USB 2.0 protocol standard that allows for high-speed data transfer up to 480 Mpbs. Using this USB cable allows you to connect to printers, scanners including some external drives to a computer.

Features & Benefits


  • USB Type A to USB Type B PVC Black Cable

  • Male to Male connectors

  • 3 m long

  • USB 2.0 with a transfer rate of 480 Mbps

  • Protected with aluminium braid foil shielding

  • USB cable outer dimeter of 4.5 mm

  • Nickel connector pins complete with PVC hoods

  • Standards met CE, UKCA, ROHS, REACH

Pack Size


Supplied in packs of 5 - For packs of 1 see RS PRO 2369076

What is a USB Type A Connector?


The USB connector type is determined by its shape. A Type A connector is the most common type with a flat and rectangular shape. The plug connector is found on one end of computer peripheral cables such as mice, keyboards and printers and is also built into memory sticks. The plug on the cable connects to a type A female port or receptacle on a host device such as a desktop computer, laptop, netbook, or tablet. Type A connectors are supported in all USB versions, including 1.1, 2.0 and 3.0 as the shape is the same, for instance, a version 2.0 plug will mate with a version 1.1 and 3.0 port.

What is a USB Type B Connector?


The USB connector type is square with a slight rounding or square protrusion on the top of it. This connector is commonly found on one end of computer peripheral cables for larger devices such as scanners or printers and is also built into memory sticks. The plug on the cable connects to a type B female port or receptacle in the device. Version 2.0 and version 1.1 USB type B connectors have the same shape so a version 1.1 plug will mate with a version 2.0 port. A Version 3.0 plug, however, is only compatible with a Version 3.0 receptacle

What is USB Version 2.0?


USB stands for Universal Serial Bus. The USB version relates to the technology that allows the data to be transferred along a cable from one device to another. USB 2.0 allows for a transfer speed of 480 Mbps. Most of the devices on the market are compatible with this standard.

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

ลิงก์ที่เกี่ยวข้อง