RS PRO Circular Connector, 2 Contacts, Cable Mount, Socket, Female, IP67
- RS Stock No.:
- 206-5015
- ผู้ผลิต / Manufacturer:
- RS PRO
ราคา / Price Each
THB758.25
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB811.33
(รวมภาษีมูลค่าเพิ่ม)
8 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
Units | ต่อหน่วย |
---|---|
1 - 4 | THB758.25 |
5 - 9 | THB750.48 |
10 - 49 | THB735.42 |
50 - 99 | THB705.32 |
100 + | THB682.42 |
- RS Stock No.:
- 206-5015
- ผู้ผลิต / Manufacturer:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO SF10 Series, In-Line Cable Mount Connectors
From RS PRO a fantastic series of In-line cable mount connectors made from quality materials, designed for use with medical devices and test & measuring equipment. These cable mount connectors are available as male pins or female sockets, rated from 125V to 180V, and 3A to 5A current rating. These products are ideal for making your own customised connector system where a secure waterproof connection is required.
Installation
Circular connectors are coupling devices that are quick and easy to install, and the job can be carried out by both engineers or DIY enthusiasts. Each element should be assembled in a specific order to retain the integrity of the IP67 rating and a professional install. Wire cable and diameter are vital components so prior to soldering ensure the correct wire gauge (AWG) is being used in accordance with the application standard.
Why would you choose these Industrial circular connectors?
The RS PRO SF1011 series are push-pull In-line connectors available with plug or socket type connections, constructed to ensure high-performance with a watertight connection. They are popular with high-end equipment for their quality and performance. During application, the connectors can be used for either data or power, and are ideal for use in medical, communications, and test & measurement applications.
Features and Benefits
• SF1011 In-line cable connectors
• Push-Pull coupling system
• Plugs and receptacles are available with either male pins or female sockets
• 2, 3,4, and 5 pole versions
• Solder terminations
• Waterproof
• Interconnect with cable mount connectors
• Panel-hole cut-out size: 10 mm
• Cable outer diameter: 4-6.5 mm
• Wire size: 0.75/18
Specifications
• Housing material: Chrome Plated Brass
• Contact Material: Brass with gold plating
• Insulation resistance: 2000 MΩ
• 500 mating cycles
• Temperature range: -40∼+85 °C
• Voltage Power Rating: 125 V or 180 V
• Current rating: 3A to 5A
• IP67
RS PRO Male In-line Cable Mount Connector Options
• 2 Pin, 5A, 180 V; RS stock no: 206-5011
• 3 Pin, 5A, 180 V; RS stock no 206-5012
• 4 Pin, 3A, 125 V; RS stock no 206-5013
• 5 Pin, 3A, 125 V; RS stock no 206-5014
RS PRO Female In-line Cable Mount Connector Options
• 2 Pin, 5A, 180 V; RS stock no: 206-5015
• 3 Pin, 5A, 180 V; RS stock no 206-5016
• 4 Pin, 3A, 125 V; RS stock no 206-5017
• 5 Pin, 3A, 125 V; RS stock no 206-5018
Interconnection
Interconnect with RS PRO SF1010 series cable/panel mount connectors
Applications
Suitable for use in Medical, Telecommunications, Test & Measurement, and Industrial applications.
Why would you choose RS PRO for Industrial Circular Connectors?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
CE, ROHS
คุณสมบัติ | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 5.0A |
Series | SF1011 |
Voltage Rating | 180.0 V |
Housing Material | Chrome Plated Brass |
Contact Plating | Gold |
Contact Material | Brass |