- RS Stock No.:
- 189-0283
- ผู้ผลิต / Manufacturer:
- RS PRO
5 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB1,473.02
(exc. VAT)
THB1,576.13
(inc. VAT)
Units | Per unit |
1 + | THB1,473.02 |
- RS Stock No.:
- 189-0283
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- GB
รายละเอียดสินค้า / Product Details
RS PRO Orange Hand Cleanser
Introducing the RS PRO Orange Hand Cleanser, the solution for superior hand hygiene in any environment. The water-based hand and skin cleanser has been meticulously designed to be able to remove heavy levels of ingrained dirt, oil and debris while gently moisturising skin, while leaving hands nourished and smelling great.
Features and Benefits:
This RS PRO Cleanser has been specifically formulated for durability and effectiveness in tackling heavy soiling with ease, thanks to its exceptional cleaning power combined with the natural scrub
The gentle yet powerful formula not only ensures that stubborn dirt and grime are dealt with, but it also ensures that hands are nourished and rejuvenated after each use, while the pleasant triple citrus fragrance leaves hands smelling fresh and clean
Available in a 500 ml Pump Bottle, 800 ml Pouch or 5 L Bottle
Compatible Hand Pump for 5 L Bottle is 276-8056
The gentle yet powerful formula not only ensures that stubborn dirt and grime are dealt with, but it also ensures that hands are nourished and rejuvenated after each use, while the pleasant triple citrus fragrance leaves hands smelling fresh and clean
Available in a 500 ml Pump Bottle, 800 ml Pouch or 5 L Bottle
Compatible Hand Pump for 5 L Bottle is 276-8056
Applications:
Hand cleansers are hand care and safety products designed to kill or inhibit the growth of bacteria and bugs on the skin, as well as remove dirt, oil and debris from the surface of the skin to promote optimal hand hygiene in a range of professional and domestic environments. They come in many forms and with different formulations with active ingredients, dependant on what the ultimate goal is at the end of use, such as removing ingrained dirt or debris, and reducing the transmission of bacteria and diseases, as well as the environment they are being used in. Some cleansers are specially designed for applications where soap and water arent readily accessible to maintain hand hygiene standards, like construction sites and automotive workshops, while also being present in environments like manufacturing, healthcare and food handling where hygiene is crucial.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
How many doses does this supply?
This cartridge features up to 2000 (2ml) doses per cartridge, making it highly cost effective.
Caution
Avoid contact with eyes - if product comes into contact with eyes, rinse with clean water. If symptoms persist, seek medical advice.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Package Size | 4 L |
Package Type | Cartridge |
Special Features | Natural Scrub |
Compatible Dispensers | RS PRO 4L Dispenser |
Fragrance | Citrus |
Anti-Bacterial | No |
Colour | Yellow |
Trade Name | Heavy-Duty, Solvent Free |