RS PRO Aluminium 5 steps Step Ladder, 1.041m platform height, 1.677m open length

ยอดรวมย่อย (1 ชิ้น)*

THB20,182.45

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB21,595.22

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 36 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB20,182.45

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
187-4995
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Number of Treads

5

Stiles Material

Aluminium

Tread Material

Aluminium

Platform Height

1.041m

Open Length

1.677m

Weight

5kg

สถานะRoHS: ได้รับการยกเว้น

COO (Country of Origin):
NL

RS PRO Professional Aluminium Step Ladder with Storage Compartment and Bucket Hook, 5 Steps


Introducing the double decker range of professional step ladders from RS PRO, a selection of lightweight, high quality step ladders featuring a variety of safety and convenience features, available as either 3 or 5 tread (steps).

These professional step ladders are manufactured from aluminium, offering a lightweight yet highly durable ladder that can be transported with ease. The ladders offer a wide range of beneficial safety features including a red safety strip to indicate the maximum recommended step height and a protective edge to prevent cuts and grazes. A patented large double step is also located underneath the platform for safe and comfortable standing. For convenience, this range of RS PRO step ladders also feature an integral tool holder, bucket hook and screw tray ensuring that you have the required tools and accessories safely at hand without having to continuously ascend and descend the ladder. As well as the excellent safety features mentioned, the unit also comes complete with heavy-duty sturdy rubber anti-slip feet, making this a superior, professional, step ladder that is ideal for use in a wide range of applications.

Features and benefits


• Aluminium construction offering excellent durability and corrosion resistance
• Lightweight design ideal for transporting with ease
• Designed with safety in mind
• Aluminium platform with a red safety strip indicating the maximum recommended step height
• Protective edge to prevent cuts and grazes
• Patented large double step underneath the platform for safe and comfortable standing
• Heavy duty, sturdy, rubber anti-slip feet to prevent the ladder from slipping when in use
• Integral tool holder, bucket hook and screw tray for convenience
• Available with either 3 or 5 steps
• EN 131 certified

Applications


Whether you are carrying out home renovations or are a professional tradesperson, a step ladder is an essential piece of equipment that allows you to safely work at height in a wide range of environments. Step ladders are available in a wide range of sizes, treads, materials and can include various features including trays and hooks for storing tools and accessories, anti-slip feet, protective edges and more. Step ladders can be used in a wide range of areas including:

• DIY
• Industrial
• Construction
• Retail
• Electrical installation
• Warehouse
• Storage

FAQs


What sizes are available?


This range of RS PRO step ladders are available with either 3 or 5 treads (steps):

3 tread: 1874994
5 tread: 1874995

What is the SWH (Safe Working Height)?


The safe working height (platform height) is 1041 mm.

ลิงก์ที่เกี่ยวข้อง