Bright Zinc Plated Square Bracket 1 Hole, 10mm Holes, M6 x 40 x 3mm
- RS Stock No.:
- 176-6963
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ถุง ถุงละ 10 ชิ้น)*
THB271.83
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB290.86
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 320 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย | ต่อถุง* |
|---|---|---|
| 10 + | THB27.183 | THB271.83 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 176-6963
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Shape Type | Square | |
| Dimensions | M6 x 40 x 3mm | |
| Number of Holes | 1 | |
| Fixing Hole Diameter | 10mm | |
| Material | Bright Zinc Plated | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Shape Type Square | ||
Dimensions M6 x 40 x 3mm | ||
Number of Holes 1 | ||
Fixing Hole Diameter 10mm | ||
Material Bright Zinc Plated | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- IN
RS PRO Flat Plate Fittings - Square Brackets
When it comes to flat plate fittings look no further than RS PRO. Our extensive range means we are sure to have your ideal solution. Flat plate fittings are essential accessories used during the installation process of channel/strut support systems. Here our offer focuses on square flat plate brackets with a single fixing hole that offers a larger surface area than a conventional washer, which provides better resistance to tightening.
Why would you need them?
Flat plate fittings are vital accessories when creating a custom-made framework, shelving, or support system with Unistrut metal channels. They are available in the most common sizes (M6 to M12) with a choice in materials such as bright zinc plated, dipped galvanised, and stainless steel.
Features and Benefits
- Used with metal Unistrut installation
- Brackets which combines to create your required support system
- Excellent resistance to tightening
- Size available M6 to M12
- Material choice: Bright zinc plated, dipped galvanised, and stainless steel
- No welding required
Dipped Galvanised M6 Variants
Dipped Galvanised M8 Variants
Dipped Galvanised M10 Variants
Dipped Galvanised M12 Variants
Bright Zinc Plated M6 Variants
Bright Zinc Plated M8 Variants
- 10mm Hole, 40 x 3mm, RS stock no: 176-6952
Bright Zinc Plated M10 Variants
Bright Zinc Plated M12 Variants
Stainless Steel M8 Variants
- 8mm Hole, 40 x 3mm, RS stock no: 221-6339
Stainless Steel M12 Variants
- 12mm Hole, 40 x 3mm, RS stock no: 221-6340
Applications
Flat fitting brackets are used in the assembly process of support systems such as channel struts commonly found in industrial applications such as material handling, lifting, and support.
ลิงก์ที่เกี่ยวข้อง
- Bright Zinc Plated Square Bracket 1 Hole M6 x 40 x 3mm
- Bright Zinc Plated Square Bracket 1 Hole M6 x 40 x 5mm
- Bright Zinc Plated Square Bracket 1 Hole M12 x 40 x 3mm
- Bright Zinc Plated Square Bracket 1 Hole M10 x 40 x 3mm
- Square Bracket 1 Hole M8 x 40 x 3mm
- Bright Zinc Plated Square Bracket 1 Hole M12 x 40 x 5mm
- Bright Zinc Plated Square Bracket 1 Hole M10 x 40 x 5mm
- Square Bracket 1 Hole M6 x 40 x 3mm