RS PRO Pick Box for SSC1 Boxonbox, Rack-Cases
- RS Stock No.:
- 136-8902
- ผู้ผลิต:
- RS PRO
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
Each
THB32.62
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB34.90
(รวมภาษีมูลค่าเพิ่ม)
- RS Stock No.:
- 136-8902
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Accessory Type | Pick Box | |
| For Use With | SSC1 Boxonbox, Rack-Cases | |
| Model Number | PB300 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Pick Box | ||
For Use With SSC1 Boxonbox, Rack-Cases | ||
Model Number PB300 | ||
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- IT
RS Pro Pick Boxes
RS Pro pick boxes, available in 4 different sizes, equipped with special feet that lock on to an anchoring blister fixed on the RS Pro ABS Stackable Tool Box. RS Pro pick boxes are made from a new mixture of PP and Calcium Carbonate which make them oil-proof and grease-proof.
Specification
• PB 100 = 49 x 49 x 72 mm
• PB 200 = 49 x 98 x 72 mm
• PB 300 = 98 x 98 x 72 mm
• PB 400 = 98 x 148 x 72 mm
Options
• PB 100 = RS stock no: 136-8900
• PB 200 = RS stock no: 136-8901
• PB 300 = RS stock no: 136-8902
• PB 400 = RS stock no: 136-8903
Compatibility
• RS Pro ABS Stackable Tool Box; RS stock no: 136-8882
• RS Pro Anchoring Blister; RS stock no: 136-8893
RS Pro pick boxes, available in 4 different sizes, equipped with special feet that lock on to an anchoring blister fixed on the RS Pro ABS Stackable Tool Box. RS Pro pick boxes are made from a new mixture of PP and Calcium Carbonate which make them oil-proof and grease-proof
Outer dimensions: 98 x 98 x 72mm.
Inner dimensions 95 x 95 x 68mm.
Red.
Ideal for fixings and small parts.
Each box fits to the anchoring mat.
Can be used as replacements in rack case
Inner dimensions 95 x 95 x 68mm.
Red.
Ideal for fixings and small parts.
Each box fits to the anchoring mat.
Can be used as replacements in rack case
Equipment Cases
IP65 Cases
Deep drawn aluminium cases offering security and protection for any electronic, electrical, sensitive or fragile equipment. Incorporating a strong black soft anodised frame with integral high impact keylocks. An inner rail provides the opportunity for mounting a panel securely within the case enabling test and measurement, environmental equipment to be located by cutting the panel holes as required.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Pick Box for SSC1 Boxonbox, Rack-Cases
- Explorer Cases Padlock for GT Explorer Cases
- Nanuk for IP67 Equipment Cases
- Explorer Cases Combination Padlock for GT Explorer Cases
- Explorer Cases Latch for 3005
- Explorer Cases Wheel Set for 9413 13513
- Explorer Cases Latch for 3818 UP
- Explorer Cases Wheel Set for 5122