Teledyne LeCroy Serial Test STA-232 Protocol Analyser RS232

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป

ตัวเลือก

สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ

Each

THB89,066.32

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB95,300.96

(รวมภาษีมูลค่าเพิ่ม)

RS Stock No.:
133-0112
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
STA-232
ผู้ผลิต:
Teledyne LeCroy
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Teledyne LeCroy

Protocols Supported

RS232

Form Factor

PCMCIA PC Card

Connectors

USB 2.0

Memory Capacity

2GB

Standard Trigger Events

Packet Identifier

Model Number p

Serial Test STA-232

สถานะRoHS: ได้รับการยกเว้น

COO (Country of Origin):
US

Teledyne LeCroy Serialtest Asynchronous RS-232/422/485 Serial Protocol Analysers


Teledyne LeCroy Serialtest protocol analysers help you quickly and easily find and fix even the most obscure problems, saving hours of troubleshooting time. Compact and lightweight the Teledyne LeCroy protocol analysers are easy to use. This provides both power and flexibility. No matter what the industry, Serialtest is an indispensable troubleshooting device.

Serialtest is a PC-based analyser for passively monitoring or actively testing serial asynchronous communication circuits and networked equipment, at speeds up to 921.6 Kbps. The device offers an economical solution for debugging, testing, and troubleshooting equipment, circuits and software applications on serial data communication networks.

Once you’ve used Teledyne LeCroy Serialtest analysers, you will never want to work on another serial communication problem without it.

Features and Benefits


  • Easy connectivity via the USB ports

  • USB interface – No external power needed

  • High speed, real-time data analysis

  • Captures all data and control signals

  • Supports many non-standard baud rates up to 921.6 Kbps

  • Built-in decoders for Modbus RTU & ASCII, Async PPP, SLIP & TCP/IP, Saia-Burgess S-Bus

  • Display filters and detailed decodes for rapid & easy analysis

  • Passive on the bus – does not interfere with regular traffic even when powered off

  • Timestamps in microsecond range

  • Expanded baud rate range capability

  • Capture and view data, control signals and error conditions live, in real-time

  • Errors are highlighted to quickly spot problems

Applications


Teledyne LeCroy Serialtest protocol analysers are used in a wide range of test applications across many different industries. Some of the most common are

  • RS232 / 422/485 serial communications

  • Utility meters – reading and monitoring

  • Process control monitoring

  • Lottery and gaming

  • Credit authorization

  • Railway signal and switch monitoring

  • PC-based control

Types


  • 133-0112 is for the Asynchronous RS-232 Protocol Analyser

  • 133-0113 is for the Asynchronous RS-422/485 Protocol Analyser


Protocol Analysers