ADAFRUIT INDUSTRIES, PiTFT Plus with 2.8in Resistive Touch Screen

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
RS Stock No.:
124-5479
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
2298
ผู้ผลิต:
ADAFRUIT INDUSTRIES
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

ADAFRUIT INDUSTRIES

Diagonal Display Size

2.8in

Display Technology

Resistive Touch Screen

Kit Name

PiTFT Plus

PiTFT Plus LCD TFT Touchsceens for Raspberry Pi, Adafruit


The PiTFT Plus are a range of TFT LCD resistive touchscreens designed specifically to fit neatly onto the top of a Raspberry Pi.

They are available with 3 screen sizes: 2.8, 3.2 and 3.5 inch.

These TFT LCD touchscreens work with the 2 x 20 connector so will not work with the very first original Pi but do work with all later generation Pi's. They use the high-speed SPI interface on the Pi and can be used as a console, X window port, displaying images or videos. You can also have an HDMI display separately connected.

How can you install it?


Four mounting ears can be used to attach the display & Pi to a bezel. They can also be snapped off with pliers if you want it to exactly match the Pi size.

A little bit about the display


Display current draw is mostly the backlight and at full power, the backlight draws around 100 mA. It uses the hardware SPI pins (SCK, MOSI, MISO, CE0, CE1) as well as GPIO #25 and #24. GPIO #18 can be used to PWM dim the backlight if you like. All other GPIO are unused. You can connect a 26-pin Pi GPIO cable to it. The other GPIO are broken out into solder pads at the bottom.

Features:


• Low power consumption, suitable for battery operated systems
• Image sticking eliminated function
• CMOS compatible inputs
• One chip solution for COG assembly
• 24-bits Input Image function
• Partial display mode
• Deep standby mode
• Normal black/normal white LCD
• Built-in internal OTP power

PiTFT Plus 2.8” TFT LCD Touchscreen 320 x 240 pixels (RS 124-5479)
PiTFT Plus 3.2” TFT LCD Touchscreen 320 x 240 pixels (RS 124-5491)
PiTFT Plus 3.5” TFT LCD Touchscreen 480 x 320 pixels (RS 124-5487)