- RS Stock No.:
- 121-6601
- ผู้ผลิต / Manufacturer:
- RS PRO
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
ตัวเลือก
- RS Stock No.:
- 121-6601
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
RS Pro HDMI to Micro D V1.4
These RS Pro Micro HDMI to HDMI cables are usually used for connecting tablets, smartphones or any other micro HDMI supported devices to TVs or projectors. They have been designed with a quality in mind and guarantee a perfectly clear and vibrant video transmission These cables support resolutions up to 4K and 3D videos. These versatile RS Pro Micro HDMI-HDMI v1.4 cables have a built-in Ethernet which allows an internet sharing amongst connected devices. Thanks to a built-in Audio Return channel these cables transfer high-quality audio signal so no extra audio transmission cables are required. All of these features and benefits are combined into one, finished in a stylish black-colour cable, that is available in several length options.
Features and Benefits:
High-quality Micro HDMI - HDMI v1.4 cable
Manufactured from durable materials
Built-in Ethernet and Audio Return Channels
Support 3D videos and resolutions up to 4K
Finished in stylish black PVC
Several length options to choose from
Manufactured from durable materials
Built-in Ethernet and Audio Return Channels
Support 3D videos and resolutions up to 4K
Finished in stylish black PVC
Several length options to choose from
FAQ:
What are the other length options?
Does this cable support 4K resolution?
Yes, the HDMI v1.4 supports 4K resolutions, but only at 24 or 30 frames per second. That works fine for movies but isn't useful for gaming and many TV broadcasts, which require 50 or 60 fps. Also, HDMI 1.4 limited 4K Ultra HD content to 8-bit colour.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Converts From Gender | Male |
Converts From Type | HDMI |
Converts To Gender | Male |