RS PRO 130 Cell Grey PS Compartment Box, 29mm x 228mm x 168mm

ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้

ตัวเลือก

สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ

Each

THB1,081.58

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB1,157.29

(รวมภาษีมูลค่าเพิ่ม)

RS Stock No.:
101-6551
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Number of Compartments

130

Height

29mm

Width

228mm

Depth

168mm

Material

PS

Colour

Grey

Foam

Yes

สถานะRoHS: ไม่สามารถใช้ได้

COO (Country of Origin):
DE

RS PRO Micro-Component Compartment Box with Phials


These RS PRO boxes are ideal for the storage of Surface Mount Devices and are available in two sizes of single layer, with 60 or 130 clear plastic phials. The boxes are manufactured from high impact polystyrene, with a foam insert in the base to secure the phials. The transparent lid means you can easily view all the parts inside and identify what is needed without opening the lid.

Options available are:
101-6539 - Micro-component storage box with 60 phials
101-6551 - Micro-component storage box with 130 phials

Compartment boxes (organisers) can store various items such as electronic components, screws, washers, DIY bits, crafting materials plus many other accessories.

RS PRO have a great range of storage boxes and component boxes in a variety of sizes suitable for all your storage requirements.

Features include:


Box with mini containers - either 60 or 130
Hinged clear lid with grey base
Non-conductive plastic
Foam insert
Individual compartments with clear lids
Ideal for passive components

Typical Applications


These RS PRO small compartment boxes are ideal for electricians and electronic engineers for storing, organising and transporting surface mount devices. Compartment boxes are an ideal solution for storing items as they are adjustable and can also be stored away neatly in a drawer if required.

Compartment boxes are commonly used by professionals e.g. in workshops, laboratories, car garages but also by hobbyists looking for an ideal solution for organising craft supplies, such as beads, buttons and more.

FAQs


Does this storage box come with a lid?
Yes, this assortment case has a lid.

ลิงก์ที่เกี่ยวข้อง