ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 673-080
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Type | Strapping Kit | |
| Manufacturer k.i.m. | RS PRO | |
| Breaking Strain | 101kg | |
| Strapping Material | PP | |
| Strapping Width | 12mm | |
| Strapping Length | 800m | |
| Buckle Material | Galvanised Metal | |
| Colour | Black | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Type Strapping Kit | ||
Manufacturer k.i.m. RS PRO | ||
Breaking Strain 101kg | ||
Strapping Material PP | ||
Strapping Width 12mm | ||
Strapping Length 800m | ||
Buckle Material Galvanised Metal | ||
Colour Black | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- GB
RS PRO Galvanised Metal Strap and Seal Kit, 800 m
This strap and seal kit from RS PRO can be used to securely hold down any object that needs to stay in place. Simply wrap the strap around your objects, then apply the metal seal to fix the ends of the bands together and prevent them from coming unfastened.
The strapping is made of polypropylene (PP) for excellent impact and fatigue resistance, so it won't stretch or come loose with heavy-duty use. The metal seals are made of galvanised steel for strength and durability. For easy storage and use, the kit comes in a dispenser. You can easily draw the strap from a slot at one end of the dispenser and the seals from a built-in drawer at the other end.
The kit can be used in any situation where you may need to secure and transport objects. It's often found in the loading and distribution industries, warehouses and factories and the automation industry.
The strapping is made of polypropylene (PP) for excellent impact and fatigue resistance, so it won't stretch or come loose with heavy-duty use. The metal seals are made of galvanised steel for strength and durability. For easy storage and use, the kit comes in a dispenser. You can easily draw the strap from a slot at one end of the dispenser and the seals from a built-in drawer at the other end.
The kit can be used in any situation where you may need to secure and transport objects. It's often found in the loading and distribution industries, warehouses and factories and the automation industry.
Features and Benefits
• Galvanised metal buckle material
• Strapping length of 800 m
• PP (polypropylene) strapping material
• Strapping width of 12 mm
• Strapping length of 800 m
• PP (polypropylene) strapping material
• Strapping width of 12 mm
ลิงก์ที่เกี่ยวข้อง
- RS PRO Black Strapping Kit 12mm Width
- RS PRO Black Strapping Kit 12mm Width
- RS PRO White Strapping Kit 16mm Width
- RS PRO Blue Strapping Dispenser
- RS PRO Red Strapping Dispenser
- RS PRO Black Strapping 12.4mm Width, 260kg Breaking Strain
- RS PRO Black Strapping 12.4mm Width, 220kg Breaking Strain
- RS PRO Black Strapping 12.4mm Width, 150kg Breaking Strain