Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, 0psi Min, 2.5psi Max, Digital Output, Gauge Reading
- RS Stock No.:
- 239-2354
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- NPI-19M-002G2
- ผู้ผลิต / Manufacturer:
- Amphenol Advanced Sensors
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 04/09/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Tray of 45)
THB2,851.776
(exc. VAT)
THB3,051.40
(inc. VAT)
Units | Per unit | Per Tray* |
45 - 45 | THB2,851.776 | THB128,329.92 |
90 - 180 | THB2,752.737 | THB123,873.165 |
225 + | THB2,633.053 | THB118,487.385 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 239-2354
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- NPI-19M-002G2
- ผู้ผลิต / Manufacturer:
- Amphenol Advanced Sensors
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
The Amphenol NovaSensor NPI-19 series digital I2C pressure sensor incorporates state-of-art IsoSensor technology with I2C interface protocols that gives OEM user the best in price and performance. It is designed to operate in hostile environments and yet gives outstanding sensitivity, linearity and hysteresis of a silicon sensor. It also employs SenStable® processing technology, thus providing excellent output stability. This sensor has a 2.5 psi gauge pressure with I2C output and 2 inch flex strip along with current rating of 3 mA, supply voltage of 3.3V.
Threaded process fittings
±0.25% FSO (BFSL) linearity
±1% FSO total error band
I2C interface protocols
14-bit I2C output
2X over pressure
3X burst pressure
±0.5% span / year typical long term stability
M12*1.5 thread
Operating temperature ranges between
±0.25% FSO (BFSL) linearity
±1% FSO total error band
I2C interface protocols
14-bit I2C output
2X over pressure
3X burst pressure
±0.5% span / year typical long term stability
M12*1.5 thread
Operating temperature ranges between
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0psi |
Maximum Pressure Reading | 2.5psi |
Output Type | Digital |
Media Measured | Gas, Liquid |
Series | NPI-19 |