ifm electronic Pressure Sensor, 0bar Min, 400bar Max, Analogue + PNP-NO/NC Programmable Output, Relative Reading
- RS Stock No.:
- 125-1301
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PN3570
- ผู้ผลิต / Manufacturer:
- ifm electronic
1 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB22,904.39
(exc. VAT)
THB24,507.70
(inc. VAT)
Units | Per unit |
1 + | THB22,904.39 |
- RS Stock No.:
- 125-1301
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PN3570
- ผู้ผลิต / Manufacturer:
- ifm electronic
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
ifm electronic PN3xxx Series Pressure Sensors
ifm electronic PN 3xxx series pressure sensors offers a flexible design that allows the sensor to rotate in any direction once fitted. With a switched NC/NO output and a scalable analogue output. The PN pressure sensors continuously evaluate and show system pressure on a large bright 4-digit alphanumeric display. The display can be switched from the indication of red to an alternating indication of red - green, highlighting switching states.
Features And Benefits
IO-Link communication
Independent set and reset points
Visualisation of the switching states by clearly visible LEDs
Signal damping, output delay on and delay off times
High overload protection
Highly stable ceramic measuring element is tolerant of overpressures
Low zero offset or drift from ageing, overpressure or temperature
IP 67
Independent set and reset points
Visualisation of the switching states by clearly visible LEDs
Signal damping, output delay on and delay off times
High overload protection
Highly stable ceramic measuring element is tolerant of overpressures
Low zero offset or drift from ageing, overpressure or temperature
IP 67
Pressure Sensors With Electronic Display
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 400bar |
Accuracy | ±0.5 % |
Output Type | Analogue + PNP-NO/NC Programmable |
Media Measured | Fluid |
Process Connection | G1/4 |
Analogue Output | 0 → 10 V |
Electrical Connection | M12 Connector |
Communication Protocol | IO-LINK |
Response Time | <3 (Maximum Analogue Output) ms, <3 (Minimum Switching Output) ms |
Maximum Current | 150 mA @ +60 °C, 200 mA @ +60 °C, 250 mA @ +40 °C |
Supply Voltage | 18 → 30 V dc |
Interface | IO-Link |
Housing Material | PBT GF20, PBT+PC GF30, PC, Stainless Steel |
IP Rating | IP65, IP67 |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -25°C |