- RS Stock No.:
- 123-6139
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 251238
- ผู้ผลิต / Manufacturer:
- Gems Sensors
3 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB2,439.70
(exc. VAT)
THB2,610.48
(inc. VAT)
Units | Per unit |
1 - 4 | THB2,439.70 |
5 - 9 | THB2,379.55 |
10 + | THB2,277.30 |
- RS Stock No.:
- 123-6139
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 251238
- ผู้ผลิต / Manufacturer:
- Gems Sensors
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- US
รายละเอียดสินค้า / Product Details
PS61 - OEM Subminiature Pressure Switch
These compact pressure switches are designed for OEM applications. They are equipped with high proof pressure capabilities for demanding hydraulic applications such as forklifts, scissor lifts, and off road equipment.
Ranges varying from 15 to 3000 psi (1 to 207 bar) - Please check specific pressure range for desired model
Exceptional Size-to-Pressure-Range Ratio
Adjustable or Factory Set
Perfect for Demanding OHV Applications
Exceptional Size-to-Pressure-Range Ratio
Adjustable or Factory Set
Perfect for Demanding OHV Applications
Approvals
CE (limits switch voltage to 42 VDC)
Pressure Switches
Warning
Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Minimum Pressure Reading | 205bar |
Maximum Pressure Reading | 300bar |
Accuracy | ±13.1 bar |
Output Type | SPST-NO |
Media Measured | Liquid |
Process Connection | G1/4 |
Electrical Connection | 1/4 x 1/32 Spade Terminal |
Housing Material | Zinc Plated Steel |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +121°C |
Mounting Type | Thread Mount |