Fluke-71X-Hose Pressure Calibrator, For Use With 717 Pressure Calibrator, 718 Pressure Calibrator, 719 Pro Pressure
- RS Stock No.:
- 799-9165
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- Fluke-71X-Hose
- ผู้ผลิต / Manufacturer:
- Fluke
สต็อกสินค้าจากผู้ผลิต พร้อมจัดส่งจากคลังสินค้าต้นทางใน (Stocked by manufacturer – available for delivery) 14/06/2024
เพิ่ม / Added
ราคา / Price Each
THB7,394.00
(exc. VAT)
THB7,911.58
(inc. VAT)
Units | Per unit |
1 + | THB7,394.00 |
- RS Stock No.:
- 799-9165
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- Fluke-71X-Hose
- ผู้ผลิต / Manufacturer:
- Fluke
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Fluke-71X Hose Kit
The Fluke-71X is compatible with calibrators of 100psi and below in the Fluke 717, 718 and 719 series. The hoses are transparent to allow the user to easily identify if there is oil or other contaminents in the hose, before they can get into the calibrator. Each kit contains 3 translucent hoses each 1m long, easy-to-connect push fit connectors (for connection to calibrator and DUT) and an eighth-inch to a quarter-inch NPT female-female adapter.
FLUKE Pressure Calibrator Accessory, Hose Kit Type, 0 to 100 Bar Pressure Range - Fluke-71X-Hose
Need to fine-tune your pressure gauge in heavy-duty industrial settings? This hose kit accessory from FLUKE helps you keep your calibrator contaminant-free. As oil, dust and dirt can wreak havoc on delicate pump mechanisms, it's important to keep pollutants out of your system. These translucent hoses make it easy to see at a glance if you've picked up contaminants, so you can flush them out before they cause problems. Use this kit with devices from FLUKE's 717, 718 and 719PRO series to keep your calibrator in tip-top condition and able to deliver results you can rely on.
Features & Benefits
• Push-fit connectors offer quick and hassle-free attachment
• Wide pressure range of 0 to 100 bar for use in low-pressure and high-pressure applications
• Wide operating temperature range between -10°C and +50°C for use in demanding environments
• Wide pressure range of 0 to 100 bar for use in low-pressure and high-pressure applications
• Wide operating temperature range between -10°C and +50°C for use in demanding environments
Applications
• Transportation industries
• Water processing
• Power generation plants
• Water processing
• Power generation plants
What's supplied in the kit?
To make sure you have everything you need to get started, this kit includes three 1m-long translucent hoses with connectors, as well as a female 1/8in NPT to female 1/4in BSP adapter.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Accessory Type | Hydraulic Test Hose Kt |
For Use With | 717 Pressure Calibrator, 718 Pressure Calibrator, 719 Pro Pressure Calibrator |