Phoenix Contact Redundancy module, for use with QUINT POWER Power Supply, QUINT4-S-ORING/12-24DC/1X40/+ Series
- RS Stock No.:
- 168-2515
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2907753
- ผู้ผลิต / Manufacturer:
- Phoenix Contact
4 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB6,329.87
(exc. VAT)
THB6,772.96
(inc. VAT)
Units | Per unit |
1 + | THB6,329.87 |
- RS Stock No.:
- 168-2515
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2907753
- ผู้ผลิต / Manufacturer:
- Phoenix Contact
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Phoenix Contact QUINT4-S-ORING/12-24DC/1X40/+ Series Redundancy Module, 40 A Input Current, DIN Rail Mount - 2907753
This redundancy module by Phoenix Contact is designed to ensure superior system availability and maximum operational reliability. The product features active redundancy functionality for DIN rail mounting, providing protection against surge voltages and continuous monitoring when used with the QUINT POWER power supply. With a separate structure for a redundant system, the QUINT S-ORING ensures consistent redundancy up to the load.
Features & Benefits
• Protects against surge voltages above 30 V DC
• Constant monitoring of input voltage and decoupling section
• Energy-saving decoupling with MOSFET technology
• Reliable system protection with selective fuse breaking feature
• Constant monitoring of input voltage and decoupling section
• Energy-saving decoupling with MOSFET technology
• Reliable system protection with selective fuse breaking feature
Applications
• Redundant power supply systems in automation applications
• Systems requiring continuous monitoring and protection against overvoltages
• Energy-efficient solutions for maintaining system availability
• Systems requiring continuous monitoring and protection against overvoltages
• Energy-efficient solutions for maintaining system availability
Can it be used with any power supply?
Yes, it is compatible with the QUINT POWER Power Supply.
Will it protect against surge voltages?
Yes, it provides protection against surge voltages exceeding 30 V DC.
Is it suitable for high-current applications?
Yes, it has an input current range of 40 A, making it ideal for high-current systems.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Accessory Type | Redundancy Module |
For Use With | QUINT POWER Power Supply |
Series | QUINT4-S-ORING/12-24DC/1X40/+ |
Supply Voltage | 26V dc |
Filter Type | EMC |
Standards Met | cUL Recognized, cULus Recognized, EAC Certified, UL Recognized |
Output Voltage | 0.1V |
Mounting Style | DIN Rail Mount |
Input Current Range | 40A |
Input Voltage | 8 → 26V dc |
Output Type | Current, Voltage |
AC or DC Input Voltage | dc |
Output Current | 40A |