- RS Stock No.:
- 893-0158
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VXD232ALA
- ผู้ผลิต / Manufacturer:
- SMC
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 16/05/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB2,438.81
(exc. VAT)
THB2,609.53
(inc. VAT)
Units | Per unit |
1 + | THB2,438.81 |
- RS Stock No.:
- 893-0158
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VXD232ALA
- ผู้ผลิต / Manufacturer:
- SMC
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- JP
รายละเอียดสินค้า / Product Details
VXD Pilot Operated VAlves
SMC has improved upon their VXD range of Pilot operated diaphragm 2-port solenoid valves. The redesign has made these process valves lighter and more compact while still delivering the outstanding performance of the previous generations. The VXD solenoid valve now uses less energy than its predecessor and is quieter in operation with an improved response time.
Features and Benefits
Improved durability
Reduced buzzing during operation
Reduced power consumption
Improved off response time with high viscosity fluids
Reduced impact noise during operation
Improved armature durability
Suitable for use with water, oil, heated water, high temperature oil and air
Normally open and normally closed
Reduced buzzing during operation
Reduced power consumption
Improved off response time with high viscosity fluids
Reduced impact noise during operation
Improved armature durability
Suitable for use with water, oil, heated water, high temperature oil and air
Normally open and normally closed
Applications
Ideal for use with air, water, oil, heated water and high temperature oil applications.
SMC VX Series
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Function | 2/2 |
Connection Port Thread | G 1/4 |
Actuation Type | Solenoid/Pilot/Spring |
Manufacturer Series | VXD |
Solenoid Voltage | 230V ac |
Number of Ports | 2 |
Body Material | Brass |
Solenoid Power Consumption | 7VA |
Maximum Operating Pressure | 1.5 MPa |
Number of Positions | 2 |
Configuration | Normally Closed |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Thread Size | 1/4in |
Thread Standard | G |