- RS Stock No.:
- 121-5879
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VUVG-LK10-M52-AT-M5-1H2L-S
- ผู้ผลิต / Manufacturer:
- Festo
14 มีของพร้อมจัดส่งจากคลังสินค้าทั่วโลก (Global stock) ภายใน (Within) 4-6 วันทำการ (working days)
33 มีของพร้อมจัดส่งจากคลังสินค้าทั่วโลก (Global stock) ภายใน (Within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB2,858.52
(exc. VAT)
THB3,058.62
(inc. VAT)
Units | Per unit |
1 - 4 | THB2,858.52 |
5 + | THB2,715.59 |
- RS Stock No.:
- 121-5879
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VUVG-LK10-M52-AT-M5-1H2L-S
- ผู้ผลิต / Manufacturer:
- Festo
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
Festo Solenoid Valve, 10mm Valve Size, 2Hz Maximum Switching Frequency - VUVG-LK10-M52-AT-M5-1H2L-S
Make pneumatic system management a breeze with this solenoid valve from Festo. Its 5/2 monostable function means it returns to its rest position when not actuated, so it resets itself in the event of unexpected shutdown, for enhanced safety. With a 14ms switch-on time, it's quick to respond and highly efficient. The robust aluminium-alloy housing withstands mechanical stress and abrasion, so it won't buckle under pressure. NBR seals maintain pressure and defy corrosion to avoid leakage problems. Thanks to its standardised M5 thread connection and inline mounting design, this component can be installed in the blink of an eye.
Features & Benefits
• Versatile operating pressure range between 2.5 and 7 bar, so it's suitable for standard pneumatic systems
• Maximum flow rate of 195L/min to handle demanding applications
• Operating temperature range between -5°C and +50°C, so it's ideal for use in harsh industrial conditions
• Maximum flow rate of 195L/min to handle demanding applications
• Operating temperature range between -5°C and +50°C, so it's ideal for use in harsh industrial conditions
Applications
• Medical equipment
• Pharmaceutical manufacturing
• Automotive industry
• Pharmaceutical manufacturing
• Automotive industry
What does an IP40 rating mean?
This unit has an IP40 rating, which means it's protected from tools or wires greater than 1mm in size.
How much power does this unit consume?
This solenoid consumes 0.7W of power, making it an energy-conscious choice.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Function | 5/2 |
Connection Port Thread | Metric M5 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | VUVG |
Mounting Style | Inline |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5 |
Body Material | Aluminium Alloy |
Maximum Flow Rate | 195L/min |
Solenoid Power Consumption | 0.7W |
Minimum Operating Pressure | 2.5bar |
Minimum Operating Temperature | -5°C |
Maximum Operating Pressure | 7bar |
Maximum Operating Temperature | +50°C |
Number of Positions | 2 |
Thread Size | M5 |
Thread Standard | Metric |