- RS Stock No.:
- 121-5803
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZWF-B-L-M22C-G14-135-1P4-10
- ผู้ผลิต / Manufacturer:
- Festo
11 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB4,242.22
(exc. VAT)
THB4,539.18
(inc. VAT)
Units | Per unit |
1 + | THB4,242.22 |
- RS Stock No.:
- 121-5803
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZWF-B-L-M22C-G14-135-1P4-10
- ผู้ผลิต / Manufacturer:
- Festo
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
Festo Solenoid Valve, 0 to 10 Bar Operating Pressure Range, 24V DC Solenoid Voltage - VZWF-B-L-M22C-G14-135-1P4-10
Get your pneumatic system's airflow heading in the right direction with this solenoid valve from Festo. It uses electrical signals to open and close in a flash, delivering responsive control. As it can handle flow rates of up to 1,920L/min, it keeps pace with demanding applications. A standard G1/4 thread connection is widely compatible and makes installation a cinch. Thanks to its IP65 rating, this is a safe bet when you're working with dust and low-pressure water jets in tough industrial settings.
Features & Benefits
• Simple inline installation, so can be connected to existing systems without special tools
• Hard-wearing cast brass housing helps it stand up to impact, for a long service life
• Reaction time between 130 and 180ms for quick switching
• Airtight NBR seals protect against leaks, ensuring reliable performance
• Hard-wearing cast brass housing helps it stand up to impact, for a long service life
• Reaction time between 130 and 180ms for quick switching
• Airtight NBR seals protect against leaks, ensuring reliable performance
Applications
• Mining equipment
• Semiconductor manufacturing
• Automotive industry
• Cooling systems
• Semiconductor manufacturing
• Automotive industry
• Cooling systems
What substances can I use this valve with?
You can use this product with both compressed air and inert gases. It also works with neutral liquids like water, making it a versatile choice for processing systems.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Function | 2/2 |
Connection Port Thread | G 1/4 |
Actuation Type | Solenoid/Pilot |
Manufacturer Series | VZWF |
Mounting Style | Inline |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 2 |
Body Material | Brass |
Maximum Flow Rate | 1920L/min |
Solenoid Power Consumption | 11W |
Minimum Operating Pressure | 0bar |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +35°C |
Maximum Operating Pressure | 10bar |
Thread Size | 1/4in |
Number of Positions | 2 |
Special Features | Forced Lifting of the Valve Diaphragm |
Thread Standard | G |