Festo M5 Pneumatic Regulator - 0.5bar to 7bar, 10bar max. input, 8086643

ยอดรวมย่อย (1 ชิ้น)*

THB1,508.30

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB1,613.88

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
หมดสต็อกชั่วคราว
  • จะส่งได้หลังจากวันที่ 02 มีนาคม 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB1,508.30

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
204-0041
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
MS2-LFR-M5-D6-C-P-M-A8-B
ผู้ผลิต:
Festo
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Festo

Port Connection

M5

Maximum Outlet Pressure

7bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

10bar

Manufacturer Series

MS

Maximum Flow Rate

140 l/min

Typical Flow Rate

140L/min

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Model Number p

8086643

COO (Country of Origin):
HU

Festo Filter Regulator - MS2-LFR-M5-D6-A8-C-M-B


Introducing our Festo compressed air filter regulator. The MS2-LFR-M5-D6-A8-C-M-B has been created and designed to regulate and filter compressed air. This filter regulator is extremely light and compact in size but is still incredibly reliable in providing high flow rates. Brought to you with a sturdy, hard-wearing housing which matched with regular maintenance, caters for a long-lasting life.

Features & Benefits


• Cost-effective and technically focused

• It assembled in vertical +/- 5° position

• Size - 2

• The actuator lock is a rotary knob

• Clever design structure, filter regulator without pressure gauge

• Pneumatic connection ports 1 and 2 are M5

• Standard nominal flow rate 140 litres per minute

• Operating pressure - 1 to 10 bar

• Suitable for sensitive applications requiring a hysteresis of 0.25 bar

• Ambient temperature -5 °C to 50 °C

• Festo part number for this filter regulator - 8086643

• Forms part of Festo's simplified motion series

Features & Benefits of the Simplified Motion Series


The simplified motion series combines simplicity of pneumatics with the advantages of electrical automation tasks. The simplified motion series hosts a range of integrated drives which form the perfect solution for those seeking an electric alternative to simple movement and positioning tasks to that of traditional electric drive systems that are usually complex and over-complicated.

• Includes IO-Link and digital I/O (DIO), removing the need for software in your operation. This design is simply based on "plug and work"

• The plug and work principle provides easy commissioning, all parameters are manually adjustable directly on the actuator - no software required

• Each drive has been designed for simple movement between two end positions

• Provides users with a complete solution with an integrated actuator, motor and servo driver

• Designed for swivel tasks, also applications that involve high loads

• Has a hollow shaft for the integrated duct for cables and hoses

• Standardised mounting interface which is for the direct connection to the electric mini slides EGSL, EGSC and EGSS

• Integrated end positioning sensing

• Products of the Simplified Motion Series: does not need any external servo drive or any control cabinet for the installation

Say yes to the Festo Simplified Motion Series


Integrated - The integrated electronics in the drive are the core of the Simplified Motion Series

Simple - For commissioning, simply set all relevant parameters directly on the drive (Speed and force, reference end position and cushioning, manual operation)

Standardised - Electrical connection via M12 plug design (Power 4 pin: power supply for the motor, Logic 8 pin control signal, sensor signal and power for the integrated electronics)

Connected - Use of extended functions possible via IO-Link (Motion parameters can be set remotely, copy and backup function for transferring parameters and read function for extended process parameters)

ลิงก์ที่เกี่ยวข้อง