- RS Stock No.:
- 203-8664
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- GR-3/4
- ผู้ผลิต / Manufacturer:
- Festo
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 04/06/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB21,679.73
(exc. VAT)
THB23,197.31
(inc. VAT)
Units | Per unit |
1 + | THB21,679.73 |
- RS Stock No.:
- 203-8664
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- GR-3/4
- ผู้ผลิต / Manufacturer:
- Festo
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
รายละเอียดสินค้า / Product Details
Festo Pressure Relief Valve, Female, 0.3 to 15 Bar Operating Pressure Range - GR-3/4
Prevent injuries and equipment damage with this pressure relief valve from Festo. When fitted in a pneumatic system, it helps you to avoid a build-up of compressed air and reduces the risk of dangerous over-pressurisation. If the pressure of the airflow rises above a predefined safe level, the spring-loaded mechanism inside the device opens, bringing it back down again. Tightening or loosening its knurled screw lets you change the pressure needed to activate the relief function.
Features & Benefits
Through-the-hole mounting achieves a strong and secure connection
Broad operating temperature range between -10°C and +60°C for use in challenging environments
Wrought aluminium alloy housing for strength to minimise wear and tear
Assembles in any position for flexibility
Broad operating temperature range between -10°C and +60°C for use in challenging environments
Wrought aluminium alloy housing for strength to minimise wear and tear
Assembles in any position for flexibility
Applications
Industrial automation
Oil and gas industry
Defence sector
Oil and gas industry
Defence sector
Can I use this pressure relief valve in demanding applications?
Yes, the unit has a high flow rate that varies depending on the fluid's direction. In the control direction, its speed is 3300L/min, while the non-return rate is 4800L/min.
How much does this valve weigh?
It has a weight of 938g, so is easy to handle.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Maximum Operating Pressure | 15bar |
Minimum Operating Pressure | 0.3bar |
Inlet Port Size | 3/4 in |
Body Material | Wrought Aluminium Alloy |
Manufacturer Series | GR-3/4 |
Seal Material | Nitrile Rubber |
Dimensions | 88 x 42mm |
Inlet Port Thread Standard | G |
Inlet Port Gender | Female |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Standards Met | ISO8573-1:2010, RoHS Compliant |