- RS Stock No.:
- 121-5389
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DFM-16-40-P-A-GF
- ผู้ผลิต / Manufacturer:
- Festo
1 มีของพร้อมจัดส่งจากคลังสินค้าทั่วโลก (Global stock) ภายใน (Within) 4-6 วันทำการ (working days)
10 มีของพร้อมจัดส่งจากคลังสินค้าทั่วโลก (Global stock) ภายใน (Within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB7,016.56
(exc. VAT)
THB7,507.72
(inc. VAT)
Units | Per unit |
1 + | THB7,016.56 |
- RS Stock No.:
- 121-5389
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DFM-16-40-P-A-GF
- ผู้ผลิต / Manufacturer:
- Festo
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
Festo Pneumatic Guided Cylinder, Plain-Bearing Guide Type, 710g Net Weight - DFM-16-40-P-A-GF
Put heavy objects in their place with this Festo pneumatic guided cylinder. By connecting the unit to a compressor, you can use it to guide large loads with a force of up to 608N. It's a double-acting option, so the 16mm-wide piston is powered by compressed air on both the outward and return stroke. This gives you precise and reliably repeatable linear motion. As the hardy device has a broad operating temperature range between -20°C and +80°C, you can put it to the test in challenging environments.
Features & Benefits
Standard M5 thread for use with your existing pneumatic setup
Abrasion-resistant NBR seals ensure a long and leak-free service life
Wrought aluminium alloy housing resists corrosion, meaning it can operate in humid conditions
Mountable in any position, so it's a versatile piece of kit
Elastic cushioning plate on each end limits noise to prevent workplace disruption
Abrasion-resistant NBR seals ensure a long and leak-free service life
Wrought aluminium alloy housing resists corrosion, meaning it can operate in humid conditions
Mountable in any position, so it's a versatile piece of kit
Elastic cushioning plate on each end limits noise to prevent workplace disruption
Applications
Automotive sector
Manufacturing industry
Main engine control systems
Manufacturing industry
Main engine control systems
What operating pressure range can this cylinder handle?
This pneumatic guided cylinder functions in a broad pressure range between 2 and 10 bar, so it's suitable for light-duty to medium-duty applications.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Stroke | 40mm |
Bore | 16mm |
Manufacturer Series | DFM |
Action | Double |
Pneumatic Connection | M5 |
Maximum Operating Pressure | 10 bar |
Cushioning Type | Elastic |
Model Number p | 170836 |
Dimensions | 107 x 67 x 32mm |
Weight | 707g |
Maximum Operating Temperature | +80°C |
Length | 107mm |
Width | 67mm |
Height | 32mm |
Minimum Operating Temperature | -20°C |