SMC KQ2 Series Elbow Threaded Adaptor, R 3/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 771-6254
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- KQ2ZT06-03AS
- ผู้ผลิต / Manufacturer:
- SMC
5 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 5)
THB946.254
(exc. VAT)
THB1,012.492
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | THB946.254 | THB4,731.27 |
25 - 45 | THB927.33 | THB4,636.65 |
50 + | THB908.782 | THB4,543.91 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 771-6254
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- KQ2ZT06-03AS
- ผู้ผลิต / Manufacturer:
- SMC
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- SG
รายละเอียดสินค้า / Product Details
Triple Branch Universal Male Elbow, KQ2ZT
The KQ2ZT triple branch universal male elbows from SMC are quick and easy to install into your pneumatic fittings. These KQ2ZT triple branch universal male elbows are also more compact in design which means that these elbows can be used within a confined space. These elbows are designed to six-branch a female thread at right angles. Each of the three individual parts rotate 360°. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
One-touch fitting
Triple branch universal male elbow
Used for six branches at right angles from the female thread
Three individual parts rotate 360 °
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free
Triple branch universal male elbow
Used for six branches at right angles from the female thread
Three individual parts rotate 360 °
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free
Thread-to-Tube Adaptors
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Connector A | R 3/8 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 3/8 Male |
Manufacturer Series | KQ2 |
Thread Material | Brass |
Body Material | PBT |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Swivel Connection | No |
Angle | 90° |